NXP Semiconductors VR5500/FS5502 Programming Board
NXP Semiconductors VR5500/FS5502 Programming Board is designed to allow easy configuration of the VR5500 and FS5502 PMICs. The NXP VR5500/FS5502 Programming Board features a QFN56 socket, which can accept either device. The VR5500/FS5502 Programming Board can be connected to a PC running the FlexGUI software, allowing users to view and modify the registers, develop a One-Time Programming (OTP) configuration, and burn it when ready. The device can then be removed from the socket and installed on a prototype board. For design flexibility, the OTP can be burned up to three times.Features
- QFN56 socket, allowing installation of VR5500 and FS5502 PMIC - due to the socket, all output current should be limited to 1A maximum
- VBAT power supply connectors (Jack and Phoenix)
- 3.3V, 3.8V, 4.1V, and 5.0V VPRE output
- VBUCK1/2 in a standalone or multi-phase mode
- VBUCK3
- 5.0V or 5.74V, up to 800mA VBOOST
- 1.1V to 5.0V, up to 400mA LDO1 and LDO2
- Ignition key switch
- Embedded USB connection for easy connection to software GUI (access to I2C bus, IOs, RSTB, INTB, Debug, MUX_OUT, regulators)
- LEDs that indicate signal or regulatory status
- Support OTP fuse capabilities
- USB connection for register access, OTP emulation, and fuse
Kit Contents
- KITVR55-FSSKTEVM Programming Board
- Power supply mating connectors
- USB cable
Required Equipment
- VR5500 or FS5502 PMIC
- Windows PC workstation with available USB
- Power supply
- 8V to 60V voltage range
- Adjustable 1.0A to 6A current limit
Board Layout
Publicerad: 2020-03-27
| Uppdaterad: 2024-10-30