NXP Semiconductors i.MX 8ULP Evaluation Kits
NXP Semiconductors i.MX 8ULP Evaluation Kits are cutting-edge platforms for the evaluation of i.MX 8ULP applications processors. NXP Semiconductors kits have 15mm x 15mm and 9.4mm x 9.4mm sample options to measure power consumption on the power rails, ensuring efficiency and optimization. The MCIMX8ULP-EVK and MCIMX8ULP-EVK9 board solution features a compute module housing the i.MX 8ULP SoC, LPDDR4, eMMC, PCA9460 PMIC. Power monitoring circuits make quick use case evaluation possible through customizable baseboards. Jumpstart designs with the kits, providing an excellent starting point for innovation and acceleration.Features
- EVK
- MCIMX8ULP-EVK with 15x15 i.MX 8ULP applications processor
- MCIMX8ULP-EVK9 is the equivalent Kit for 9.4mm x 9.4mm
- Power Management
- PCA9460 PMIC
- Wireless
- M.2 Wi-Fi® module connected to the board
- Expansion boards
- Arduino expansion socket
- Audio HAT
- Debug
- JTAG connector
- UART via USB Type-C™
- Power measurement support
- Tools and OS support
- Linux®
- FreeRTOS
- Android™
- Design files provided
- Schematics
- Layout
- BOM
Applications
- Internet of Things (IoT) devices
- Wearable technology
- Edge computing devices
- Smart cameras
- Portable media players
- Industrial control systems
- Medical devices
- Automotive infotainment
Accessory
The IMXEBOOKDC5 EPD display with a parallel interface and RK055HDMIPI4MA0 Display Development Tools 5.5" LCD Panel is also available.
Publicerad: 2023-08-09
| Uppdaterad: 2023-09-05