NXP Semiconductors FRDM-MCXC041 Development Board

NXP Semiconductors FRDM-MCXC041 Development Board is designed for quick prototyping with the MCX C041 MCU. The NXP Semiconductors FRDM-MCXC041 features industry-standard headers for easy access to the MCU’s I/Os, integrated open-standard serial interfaces, and an onboard MCU-Link debugger. Additional resources, like the Expansion Board Hub for add-ons and the Application Code Hub for software examples, are available through the MCUXpresso Developer Experience.

Features

  • MCXC041 Arm® Cortex®-M0+ core at 48MHz with optimized performance efficiency, up to 32KB flash, and 2KB RAM
  • Connectivity
    • FS USB Type-C™ connector
    • SPI/I2C/UART connector (mikroBUS™, Pmod™ DNP)
    • Wi-Fi connector (mikroBUS, Pmod DNP)
  • Debug
    • Onboard MCU-Link debugger with CMSIS-DAP
    • SWD connector
  • Sensor
  • Expansion options
    • Arduino® header
    • FRDM header
    • Pmod DNP
    • mikroBUS
  • RGB user LED, Reset, ISP, wake-up buttons user interface

Applications

  • Industrial
    • Air Conditioning (AC)
    • Brushless DC motor (BLDC) control
    • Electricity meters
    • Industrial HMI
    • Motor drives
    • Permanent Magnet Synchronous Motors (PMSMs)
    • Vital sign monitors
  • Smart cities and smart locks
  • Smart home, home security, and surveillance

Overview

NXP Semiconductors FRDM-MCXC041 Development Board

Block Diagram

Block Diagram - NXP Semiconductors FRDM-MCXC041 Development Board
Publicerad: 2024-07-26 | Uppdaterad: 2025-06-23