NXP Semiconductors AFIC901N RF Reference Circuits

NXP Semiconductors AFIC901N RF Reference Circuits enable rapid evaluation and prototyping of the NXP AFIC901N RF LDMOS Power Amplifier. The AFIC901NT1 is a 2-stage, high-gain amplifier designed to provide optimal performance at any frequency in the 1.8MHz to 1000MHz range. The high gain, ruggedness, and wideband performance of this device make it ideal for use as a pre-driver and driver in a wide range of industrial, medical, and communications applications.

Features

  • AFIC901N RF LDMOS wideband integrated power amplifier
  • Integrated ESD protection
  • Options
    • 136MHz to 174MHz, 1W output, 31dB gain
    • 350MHz to 520MHz, 8W output, 39dB gain
    • 760MHz to 870MHz, 1W output, 25dB gain

VHF Performance

Chart - NXP Semiconductors AFIC901N RF Reference Circuits

UHF Performance

Chart - NXP Semiconductors AFIC901N RF Reference Circuits

Narrowband Performance

NXP Semiconductors AFIC901N RF Reference Circuits
Publicerad: 2019-11-18 | Uppdaterad: 2023-10-17