Nuvoton Nu-Link2-Pro Debugger & Programmer
Nuvoton Nu-Link2-Pro Debugger and Programmer provides Serial Wire Debug (SWD) and Embedded Trace Macrocell (ETM) debugging and emulator support for the NuMicro® family microcontrollers. The usage of Nu-Link2-Pro varies from software and hardware development to mass production. This device enhances the SWD interface speed of the previous-generation Nu-Link-Pro, and the programming speed of Nu-Link2-Pro is faster than the previous generation of Nu-Link-Pro. The users can update the Nu-Link2-Pro firmware through drag-and-drop programming, which can support the Arm® DAPLink debugging and programming adapter. The Nu-Link2-Pro provides three kinds of offline programming file storage methods, including built-in large-capacity memory space, Micro SD card, and USB Flash drive. This makes mass production programming easier.The Nu-Link2-Pro also includes a new "Bridge" connection interface and provides a serial data analysis function to analyze data on the SPI/I2C/RS-485/CAN serial communication interface.
Features
- Supports programming and debugging of all NuMicro® Family microcontrollers
- Supports In-Circuit Programming (ICP):
- 1.8V / 2.5V / 3.3V / 5V selectable Serial Wire Debug (SWD) output voltages
- ICP programming tool with image file protection
- Drag and drop flash programming
- USB flash drive, SD card, and SPI flash as image file storage
- Start button
- Automatic IC programming system connector (control bus)
- Powered by micro USB or target-powered via SWD interface
- Support In-System Programming (ISP):
- Via a multi-interface bridge
- Supports PC control of ISP
- Supports ISP programming tool
- Supports multi-debug interfaces and tool:
- Supports Serial Wire Debug (SWD)
- Supports high speed up to 96MHz of Embedded Trace Macrocell (ETM)
- Unlimited breakpoint and step execution
- Supports Arm® DAPLink
- Supports PyOCD
- Supports multi-interface analyzer like SPI, I2C, CAN, and RS-485 signal monitor
- Supports multiple bridge connect:
- Multi-interfaces bridge for ISP function (I2C, SPI, CAN, UART, and RS-485)
- Virtual COM port via USB
Overview
Kit Contents
- Nu-Link2-Pro main body (2952mil x 1968mil x 688mil)
- USB cable (0.3m, high-speed, and Micro-B)
- ETM cable (50mil 20-pin IDC flat cable with 50mil 20-pin connectors)
- SWD cable (100mil 10-pin squid cable with 10 x 100mil sockets)
- Bridge cable (100mil 20-pin squid cable with 20 x 100mil sockets)
Publicerad: 2025-05-15
| Uppdaterad: 2025-06-18