NorComp QUIK-LOQ™ Push Pull Connectors
NorComp QUIK-LOQ™ Circular Push Pull Connectors serve high-performance applications that require quick connect and disconnect and environmental protection. QUIK-LOQ rugged, sealed connectors withstand shock and high vibration in indoor and outdoor harsh environments. These small circular connectors feature a push-pull latch and release mechanism and offer 360° shielding for full electromagnetic interference (EMI) and radio frequency interference (RFI). NorComp QUIK-LOQ connectors are rated for 2A to 10A depending on the number of positions. These connectors also accept 28AWG to 22AWG wires, based on the number of positions.Features
- Push-pull latch and release mechanism
- Small, rugged precision design
- Available in varying pin positions
- Accepts 28AWG to 22AWG wires, based on number of positions
- Rated for 2A to 10A depending on number of positions
- More than 5000 mating cycles
- Machined contacts and housing
- 360° shielding for full EMI / RFI
Applications
- Test and measurement
- Instrumentation
- Industrial controls and sensors
- Scanners
- Medical electronics
- Telecommunications
Videos
Additional Resources
Rugged Environment Certified
Publicerad: 2016-09-06
| Uppdaterad: 2024-11-20