NorComp VULCON™ M12 Pigtails Circular Metric Connectors

NorComp VULCON™ M12 Pigtails Circular Metric Connectors are available with 4, 5, and 8 contacts, a 4A maximum current, and a 250V voltage range. The M12 Pigtails series includes 6" and 12" standard lengths and has both female and male options. NorComp VULCON™ M12 Pigtails Circular Metric Connectors have an IP67/68 rating and a -40°C to +85°C operating temperature range.

Specifications

  • 4, 5, and 8 contacts available
  • 5A maximum contact rating
  • 250V maximum contact rating
  • -40°C to +85°C operating temperature range
  • IP67/68 rating
  • 6" and 12" standard lengths

Videos

Rugged Environment Certified

NorComp VULCON™ M12 Pigtails Circular Metric Connectors
Publicerad: 2019-07-01 | Uppdaterad: 2023-11-15