NMB Technologies Sleeve-Bearing Fans

NMB Technologies Sleeve-Bearing Fans are sleeve-type fans that offer improved rigidity and venting/air design. These fans offer high efficiency, long life, and low noise. NMB Sleeve-Bearing Fans operate at a temperature range of -10°C to +70°C. Typical applications include consumer appliances, medical devices, industrial, and lighting.

Features

  • Sleeve-type fans for improved rigidity and venting/air design
  • High efficiency, long life, and low noise
  • -10°C to +70°C operating temperature range

Applications

  • Consumer appliances - refrigerators, washers, dryers, etc.
  • Medical devices - oxygen concentrator, analyzers, scanners, etc.
  • Industrial - factory automation, inverters, battery charging, etc.
  • Lighting - LED lighting, horticulture, agriculture, etc.
Publicerad: 2017-09-07 | Uppdaterad: 2025-04-17