NMB Technologies F225H High-Performance Centrifugal DC Fan

NMB Technologies F225H High-Performance Centrifugal DC Fan utilizes an aerodynamic impeller design to deliver high pressure and 689CFM maximum airflow. The F225H fan is outfitted with a DC brushless three-phase motor and NMB precision machined ball bearings for a long life expectancy of 70,000 hours. This four-wire fan also features high torque, pulse width modulation (PWM) speed control with a tach signal, efficient motor technology, and low vibration. NMB F225H High-Performance Centrifugal DC Fan operates in an ambient temperature range of -30°C to + 70°C and is ideal for servers, data centers, and telecommunications applications.

Features

  • High-performance centrifugal fan with four wires and PWM with tach signal
  • Efficient motor technology, high torque, and aerodynamic impeller design
  • Energy saving, low vibration, and increased life expectancy
  • Outfitted with NMB precision machined ball bearings for long life
  • High pressure and airflow

Applications

  • Servers
  • Data centers
  • Telecommunications

Specifications

  • DC brushless 3-phase motor
  • Overload, locked rotor, and polarity protection (motor withstands reverse connection for positive and negative leads)
  • 10ΜΩ insulation resistance or higher with 500VDC megger
  • 500VAC dielectric withstand voltage for 1 minute
  • 2650RPM speed inlet/outlet
  • 689CFM maximum airflow
  • 70,000hrs life expectancy at +40°C
  • Allowable ambient temperature range (non-condensing environment)
    • -30°C to +70°C (operating)
    • -40°C to +80°C (storage)

Characteristic Curves

NMB Technologies F225H High-Performance Centrifugal DC Fan

PWM Characteristic Curve

NMB Technologies F225H High-Performance Centrifugal DC Fan
Publicerad: 2023-12-11 | Uppdaterad: 2025-08-21