Nisshinbo R1800K Series DC/DC Converters

Nisshinbo R1800K Series DC/DC Converters are power-storing buck DC/DC converters for photovoltaic and vibration energy harvesters. A low operating quiescent current allows a harvester to be used under a low-illumination environment. The R1800K series delivers high efficiency of approximately 90% at 10μA. Nisshinbo R1800K Series DC/DC Converters are suitable for equipment with low power supplied by a harvester.

Features

  • Ideal for energy harvesting modules of photovoltaic and vibration energy harvesters
  • Low operating quiescent current (lQ 144nA)
  • High efficiency of approximately 90% at 10μA)
  • Control function optimizes a power supply from an energy harvester

Specifications

  • 144nA typical operating quiescent current (Ta = 25°C, at no load)
  • 2.0V to 5.5V input voltage range
  • 2.0V to 4.5V output voltage range
  • ±3.0% output voltage accuracy
  • 720nW starting power
  • Reverse current protection (VIN ≥2V)
  • 200mV accuracy of maximum power voltage

Typical Application

Application Circuit Diagram - Nisshinbo R1800K Series DC/DC Converters

Typical Characteristics

Nisshinbo R1800K Series DC/DC Converters

Videos

Publicerad: 2018-03-06 | Uppdaterad: 2023-03-20