Nichicon UTH Miniature Aluminum Electrolytic Capacitors

Nichicon UTH Miniature Aluminum Electrolytic Capacitors are high voltage and ripple current capacitors smaller than the previous UPT series. The capacitors feature a 5000-hour load life at +105°C and a 47μF to 200μF rated capacitance range. The UTH series is a radial lead type with a sleeve of PET material. The Nichicon UTH Miniature Aluminum Electrolytic Capacitors are RoHS compliant and operate within a -40°C to +105°C category temperature range.

Features

  • High ripple current
  • High voltage
  • Radial leaded
  • Miniature-sized capacitors
  • 5000-hour load life at +105°C
  • RoHS compliant

Specifications

  • 400V to 450V rated voltage range
  • 47μF to 200μF rated capacitance range
  • ±20% capacitance tolerance at 120Hz, +20°C
  • 430mArms to 1040mArms rated ripple range
  • -40°C to +105°C category temperature range

Dimensions (mm)

Chart - Nichicon UTH Miniature Aluminum Electrolytic Capacitors
Publicerad: 2024-04-09 | Uppdaterad: 2025-01-27