Nexperia Trench 9 Superjunction MOSFETs
Nexperia Trench 9 Superjunction MOSFETs combine low voltage superjunction technology with advanced packaging design to deliver high performance and ruggedness. Trench 9 MOSFETs are all qualified to AEC-Q101, and exceed the requirements of this international automotive standard by as much as two times on key reliability tests, including Temperature Cycling (TC), High-Temperature Gate Bias (HTGB), High-Temperature Reverse Bias (HTRB), and Intermittent Operating Life (IOL).These N-Channel, 40V Trench 9 MOSFETs offer improved power density and efficiency, with an RDSon range from 1.4mΩ to 3.5mΩ, and exceptional single shot and repetitive avalanche performance. The Nexperia Trench 9 Superjunction MOSFETs are offered in compact 30mm2 LFPAK56 and LFPAK56E packages. Their package design and power density allows them to be used as a replacement for DPAK and D2PAK MOSFETs with a reduced footprint.
Features
- Fully automotive qualified to AEC-Q101:
- 175°C rating suitable for thermally demanding environments
- Series RDSon range: 1.4mΩ to 3.5mΩ
- Trench 9 Superjunction technology:
- Reduced cell pitch enables enhanced power density and efficiency with lower RDSon in same footprint
- Improved SOA (Safe Operating Area) and avalanche capability compared to standard TrenchMOS
- Tight VGS(th) limits enable easy paralleling of MOSFETs
- LFPAK Gull Wing leads:
- High Board Level Reliability absorbing mechanical stress during thermal cycling, unlike traditional QFN packages
- Visual Automated Optical Inspection (AOI) design, no need for expensive x-ray equipment
- Easy solder wetting for good mechanical solder joint
- LFPAK copper clip technology:
- Improved reliability, with reduced Rth and RDSon
- Increases maximum current capability and improved current spreading
- Package options
- LFPAK56E
- LFPAK56
Applications
- 12V automotive systems
- Power steering
- Transmission control
- ABS and ESC (Electronic Stability Control)
- Water, oil, and fuel pumps
- Fan speed control
- Lamps control
- Solenoid control
- Start-Stop micro-hybrid applications
- Ultra high performance power switching
- Reverse battery protection
- DC-DC converters
LFPAK56 Package Highlights
LFPAK56E Package Highlights
Videos
Additional Resources
Publicerad: 2017-10-17
| Uppdaterad: 2022-11-28