Nexperia PIMN32 NPN/NPN Double Transistors

Nexperia PIMN32 NPN/NPN Double Transistors are Resistor-Equipped double Transistors (RETs) that incorporate a 500mA output current capability. These double transistors feature a built-in bias resistor in which R1 is 2.2kΩ and R2 is 10kΩ. The PIMN32 double transistors come in a small SOT457 (SC-74) Surface-Mounted Device (SMD) plastic package. These devices are ideally used in digital applications, control of IC inputs, switching loads, and as cost-saving alternatives to the BC817 series.

Features

  • 500mA output current capability
  • Built-in bias resistors
  • Simplifies circuit design
  • Reduces component count
  • Reduces pick and place costs
  • AEC-Q101 qualified (771-PIMN32-QX)

Applications

  • Digital applications
  • Cost-saving alternative to BC817 series
  • Control of IC inputs
  • Switching loads

Circuit Diagram

Application Circuit Diagram - Nexperia PIMN32 NPN/NPN Double Transistors
Publicerad: 2022-04-28 | Uppdaterad: 2023-05-01