Nexperia NEH2000BY PMIC Evaluation Boards

Nexperia NEH2000BY PMIC Evaluation Boards allow convenient evaluation of the NEH2000BY energy harvesting PMIC, a high-performing chip with reduced BOM cost and minimized assembly size. The boards offer a small form factor for easy integration into prototype applications. The evaluation boards are available in two options. The NEH2000BY-3.5V is for use with Lithium Iron Phosphate (LiFe) rechargeable batteries, and the NEH2000BY-4.2V is for use with Lithium Ion and Lithium-Ion Polymer (LiPo) rechargeable batteries. A PV cell, rechargeable battery, and multimeter are necessary to evaluate the NEH2000BY PMIC performance and features.

Features

  • Designed to be simple to use
    • Easily connectable to a harvester, a storage element, and a load
    • Plug-and-Play with no preprogramming required
    • Simple testing interface
  • Small form factor
  • Overcharge protection
  • 2 Variants
    • Lithium Iron Phosphate (LiFe) rechargeable battery
      • NEH2000BY-3.5V evaluation board sets the maximal charging voltage to 3.5V for Lithium Iron Phosphate rechargeable batteries
    • Lithium Ion and Lithium-Ion Polymer (LiPo) rechargeable batteries
      • NEH2000BY-4.2V evaluation board sets the maximal charging voltage to 4.2V for Lithium Ion and Lithium-Ion Polymer rechargeable batteries

Required Equipment

  • PV-cell
  • Rechargeable battery
  • Multimeter

Components

Location Circuit - Nexperia NEH2000BY PMIC Evaluation Boards

Schematic

Schematic - Nexperia NEH2000BY PMIC Evaluation Boards
Publicerad: 2023-06-20 | Uppdaterad: 2023-07-19