Nexperia LSF0204/LSF0204-Q100 Level Translators

Nexperia LSF0204/LSF0204-Q100 Level Translators is a four-channel bidirectional multi-voltage level translator built for open-drain and push-pull applications. The LSF0204/LSF0204-Q100 supports up to 100MHz up translation and ≥100MHz down translation at ≤30pF capacitive load. A direction pin is not required to minimize system effort. The LSF0204-Q100 enables 5V tolerant I/O pins for compatibility with TTL levels in various applications.

The Nexperia LSF0204/LSF0204-Q100 Level Translators allow the ability to set up different voltage translation levels on each channel, providing flexibility and suitability for multiple applications.

The LSF0204-Q100 has qualified for the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for automotive applications.

Features

  • Bidirectional voltage translation with no direction pin
  • Up translation
    • ≥ 100MHz; CL = 15pF, 30pF
    • ≥ 80MHz; CL = 50pF
  • Down translation
    • ≥ 120MHz; CL = 15pF, 30pF
    • ≥ 100MHz; CL = 50pF
  • Hot insertion
  • Bidirectional voltage level translation between:
    • 0.8V and 1.8V, 2.5V, 3.3V and 5.0V
    • 1.2V and 1.8V, 2.5V, 3.3V and 5.0V
    • 1.8V and 2.5V, 3.3V and 5.0V
    • 2.5V and 3.3V and 5.0V
    • 3.3V and 5.0V
  • Automotive product qualification in accordance with AEC-Q100 Grade 1 (LSF0204-Q100)
  • Low standby current
  • 5V tolerant I/O pins to support TTL
  • Low RON provides less signal distortion
  • Latch-up performance exceeds 100 mA per JESD78 class II level A
  • Multiple package options
  • ESD protection:
    • HBM ANSI/ESDA/JEDEC JS-001 exceeds 2000V
    • CDM ANSI/ESDA/JEDEC JS-002 exceeds 1000V
  • Specified from -40°C to +125°C

Applications

  • GPIO, MDIO, PMBus, SMBus, SDIO, UART, I2C, and other interfaces in Telecom infrastructure
  • Industrial
  • Personal computing

Functional Diagram

Application Circuit Diagram - Nexperia LSF0204/LSF0204-Q100 Level Translators
Publicerad: 2022-06-20 | Uppdaterad: 2025-10-23