Nexperia DFN2020 175° Automotive MOSFETs
Nexperia DFN2020 175° Automotive MOSFETs offer medium power in a Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology. The DFN2020 MOSFETs include 40V and 60V automotive MOSFETs with RDS(ON) down to 18mΩ (@4.5V) for the 40V N-channel and RDS(ON) down to 45mΩ (@4.5V) for the 40V P-channel. The devices have a small footprint of 2.0mm x 2.0mm and an extended temperature range of Tj = 175°C. The Nexperia DFN2020 175°C Automotive MOSFETs are ideal for relay drivers, high-speed line drivers, low-side load switches, and switching circuits.Features
- Extended temperature range Tj = 175°C
- Side wettable flanks for optical solder inspection
- ElectroStatic Discharge (ESD) protection > 2kV HBM (class H2)
- Trench MOSFET technology
- Small and leadless ultra-thin SMD plastic package: 2.0mm x 2.0mm x 0.65mm
- AEC-Q101 qualified
Applications
- Relay driver
- High-speed line driver
- Low-side load switch
- Switching circuits
Videos
Additional Resources
View Results ( 3 ) Page
| Artikelnummer | Datablad | Vds - Dräneringskällans genombrottsspänning | Rds på - Dräneringskällans resistans | Pd - Effektavledning |
|---|---|---|---|---|
| BUK6D22-30EX | ![]() |
30 V | 22 mOhms | 19 W |
| BUK9D23-40EX | ![]() |
40 V | 23 mOhms | 15 W |
| BUK6D77-60EX | ![]() |
60 V | 77 mOhms | 18.8 W |
Publicerad: 2019-04-29
| Uppdaterad: 2025-10-23