Nexperia CCPAK ASFETs for Hotswap & Soft Start

Nexperia CCPAK ASFETs for Hotswap and Soft Start offer a reliable linear mode, enhanced SOA, and low RDS(on). The CCPAK ASFETs are designed for carefully controlled in-rush current to protect components on replacement boards inserted into a live system. The devices ensure these always-on systems do not experience any power disruption. The Nexperia CCPAK ASFETs are optimized for strong SOA and low RDS(on) in a single device.

Features

  • Very low RDS(on) and powerful linear mode (SOA)
  • 80V and 100V ASFETs for 48V telecom, computing, and PoE applications
  • 25V and 30V ASFETs for 12V computing and server applications
  • Wide range of packages for industry standard footprints
  • D2PAK, CCPAK1212/i, LFPAK88, LFPAK56E, LFPAK33, packaging
  • Fully characterized hot SOA curve - SOA at 125°C on the datasheet

Applications

  • In-rush management in “Hotswap” and “Soft Start” systems
  • 48V telecom and Power-over-ethernet PoE systems
  • 12V computing server systems
  • eFuse and Battery management systems

Videos

PIN Layout

Mechanical Drawing - Nexperia CCPAK ASFETs for Hotswap & Soft Start
Publicerad: 2024-12-17 | Uppdaterad: 2025-01-08