Nexperia BAS21Q High-Voltage Switching Diodes
Nexperia BAS21Q High-Voltage Switching Diodes are encapsulated in DFN1110D-3 and DFN1412D-3 leadless SMD plastic packages with side-wettable flanks. These diodes operate at trr ≤50ns high switching speed, VR ≤200V high reverse voltage, 0.5mm low package height, and Cd ≤5pF low capacitance. The BAS21Q diodes feature low leakage current and are used in applications such as high-speed switching, general-purpose switching, voltage clamping, and reverse polarity protection.Features
- trr ≤50ns high switching speed
- VR ≤200V high reverse voltage
- 0.5mm low package height
- Cd ≤5pF low capacitance
- Low leakage current
- Leadless ultra small SMD plastic package
- AEC-Q101 qualified
Applications
- High-speed switching
- General-purpose switching
- Voltage clamping
- Reverse polarity protection
Characteristics Curve
Publicerad: 2021-12-07
| Uppdaterad: 2023-10-30