Now at Mouser: Panasonic's SN-GCQB1 Laser Type Air Quality Sensor for High-Precision Indoor and Outdoor Monitoring
April 14, 2025 – Mouser Electronics, Inc.,
the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the SN-GCQB1 laser type air quality sensor from Panasonic. The SN-GCQB1 air quality sensor accurately measures temperature, humidity, particulate matter, Total Volatile Organic Compounds (TVOCs), and equivalent carbon monoxide (eCO2). Suitable for indoor and outdoor monitoring, the SN-GCQB1 air quality sensor is ideal for the retail, medical, and smart building industries. The sensor supports a range of applications, including HVAC systems, air purifiers, greenhouses, and industrial and manufacturing facilities.
The Panasonic SN-GCQB1 laser type air quality sensor, now available at Mouser, uses a high-precision optical sensor and laser diode to detect particulate matter, including dust, fly ash, soot, smoke, aerosols, fumes, and condensing vapors. The air quality sensor can also monitor emissions from construction materials, fireplaces, forest fires, and waste incineration. The SN-GCQB1 sensor features an optimized air pathway structure to reduce particulate accumulation and safeguard electrical components. An onboard microprocessor and micro-fan improve the sensor's functionality and efficiency, while auto-calibration ensures accurate measurements for a usable life of over ten years.
The SN-GCQB1 air quality sensor has a unique resin outer shell that protects it against electromagnetic radiation for long-time drift performance, measurement stability, and response time. Measuring 37 mm x 37 mm x 12mm, the all-in-one air quality sensor is ideal for wearables, smart home applications, and other compact devices. The SN-GCQB1 sensor measures relative humidity from 0% to 100% with ±3.0% accuracy and temperatures from -10°C to +60°C with ±0.4°C accuracy. The sensor is designed to identify particulate matter in three critical categories: PM1.0, PM2.5, and PM10.
To learn more, visit https://www.mouser.com/new/panasonic/panasonic-sn-gcqb1-sensor/.
For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - Panasonic Electronic Components, offered by Panasonic Industry, include industry leading, high quality, standard, and custom electronic components and products. Choosing Panasonic Industry’s capacitors and other passive products means you receive the most reliable and advanced electronic components the industry has to offer.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.