Commit to Memory with Cypress’ Parallel F-RAM Non-Volatile Memory Now at Mouser

För omedelbar lansering

Anslut till oss


Commit to Memory with Cypress’ Parallel F-RAM Non-Volatile Memory Now at Mouser

December 15, 2014 - Mouser Electronics, Inc. is now stocking Parallel F‑RAM Non-Volatile Memory from Cypress Semiconductor. Cypress' family of Ferroelectric Random Access Memories (F-RAMs) read and write just like conventional SRAM while retaining data when power is removed just like Flash memory. These highly-reliable F-RAMs feature a variety of interface and density options, are available in memory sizes ranging up to 4 Mbit, and provide data retention for up to 151 years.

The Cypress Parallel F‑RAM Non-Volatile Memory, available from Mouser Electronics, can be used as a drop-in replacement for any standard SRAM with the advantage of retaining data when power is removed. F‑RAMs are considered one of the industry's fastest, most energy-efficient nonvolatile memory solutions available. All F‑RAM cells are inherently low power and operate without a charge pump. The Cypress F‑RAM memory cells feature an extremely high-endurance rate of 100 trillion read/write cycles while maintaining low-energy consumption. Cypress F‑RAMs are resistant to data corruption from gamma radiation and offer high immunity to electromagnetic interference (EMI). Fast write timing combined with high write endurance and NoDelay™ writes makes Cypress's F‑RAMs superior for non-volatile memory situations.

All products within the Cypress family of F‑RAMs are fully RoHS-compliant and operate at an industrial temperature rating of -40°C to +85°C. Available memory sizes range from 64kbit to 4Mbit, with supply voltages ranging from 3.3V to 5V. Cypress F‑RAMs are an ideal solution for low-power, non-volatile memory applications, including those found in the automotive, industrial, computing, networking, smart meter, and multifunction printer markets.

To learn more, visit http://www.mouser.com/new/Cypress-Semiconductor/cypress-parallel-fram/.

With its broad product line and unsurpassed customer service, Mouser caters to design engineers and buyers by delivering What's Next in advanced technologies. Mouser offers customers 20 global support locations and the latest, most technologically advanced components for their newest design projects. Mouser Electronics' website is updated daily and searches more than 10 million products to locate over 4 million orderable part numbers available for easy online purchase. Mouser.com also houses an industry-first interactive catalog, data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Cypress Semiconductor

2026 - Cypress är ledande inom avancerade inbäddade systemlösningar för världens mest innovativa produkter inom bilindustri, industri, apparater för smarta hem, konsumentelektronik och medicin. Mikrokontrollers, analoga kretsar, trådlösa och USB-baserade anslutningslösningar samt högeffektiva minnen från Cypress hjälper konstruktörer att konstruera olika produkter och vara först på marknaden med dem. Cypress är engagerade i att förse sina kunder med den bästa supporten och de bästa utvecklingsresurserna på planeten vilket gör det möjligt för dem att störa marknader genom att skapa nya produktkategorier på rekordtid.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764