Complete 9D Motion Tracking with the Xsens MTi 1-Series Dev Kit Now Shipping from Mouser
July 28, 2015 - Mouser Electronics, Inc. is now stocking the MTi 1-Series Development Kit from Xsens. This easy-to-use motion-tracking kit includes the MTi 1-series Development Board, a mounted MTi-3-8A7G6 module, USB cable, and extensive MT Software Suite with software development kit (SDK) for Windows and Linux. The MTi 1-series of motion trackers incorporate the latest in advanced sensor fusion and miniature MEMS technologies.
The Xsens MTi 1-Series Development Kit, available from Mouser Electronics, ships with a pre-mounted MTi-3-8A7G6 attitude and heading reference system (AHRS) module, which processes motion, magnetic field, roll/pitch, heading, and reference yaw. It includes a 3D accelerometer/gyroscope combo-sensor, a magnetometer, a high-accuracy crystal and a low-power microcontroller. The microcontroller coordinates the synchronization and timing of the various sensors, applies calibration models and output settings, and runs the XKF3 sensor fusion algorithm to achieve 9D sensor output.
Through a 24-pin header on the development board, the MTi-3-8A7G6 module interfaces with RS232, UART, I2C, and SPI for easy connectivity during prototyping. The full-featured MT Software Suite includes logging and visualization options, intuitive configuration windows, and the ability to export data for use in other programs. The SDK also contains source code for communication and libraries for data processing. The module's onboard processing reduces the load on the application processor to lower the overall power consumption of the end system, while consuming less than 45 mW.
The MTi 1-Series Development Kit provides a development environment for many MEMS applications, including agriculture, robotics, handheld devices, navigation, and industrial projects.
To learn more, visit http://www.mouser.com/new/xsens/xsens-mti-1/.
With its broad product line and unsurpassed customer service, Mouser caters to design engineers and buyers by delivering What's Next in advanced technologies. Mouser offers customers 21 global support locations and the latest, most technologically advanced components for their newest design projects. Mouser Electronics' website is updated daily and searches more than 10 million products to locate over 4 million orderable part numbers available for easy online purchase. Mouser.com also houses an industry-first interactive catalog, data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - Xsens / Movella is a leading innovator in 3D motion tracking technology and products. Its sensor fusion technologies enable seamless interaction between the physical and digital worlds in consumer devices and professional applications, such as 3D character animation, motion analysis, and industrial control and stabilization.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.