Wolfspeed’s High-Efficiency GaN HEMTs for RF Power Amps Now Shipping from Mouser Electronics

Nya produktlanseringar

Anslut till oss


Wolfspeed’s High-Efficiency GaN HEMTs for RF Power Amps Now Shipping from Mouser Electronics

February 28, 2018 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the CG2H40xx and CG2H30070 gallium-nitride (GaN) high-electron-mobility transistors (HEMTs) from Wolfspeed™, a Cree® company. Operating from a 28-volt rail, the two HEMTs offer a versatile, general-purpose broadband solution for a variety of radio frequency (RF) and microwave applications. Wolfspeed's reliable HEMTs are characterized by high efficiency, high gain and wide bandwidth, making them an ideal choice for linear and compressed amplifier circuits.

The Wolfspeed CG2H40xx and CG2H30070 GaN HEMTs, available from Mouser Electronics, offer best-in-class reliability and a choice of two package types: a screw-down flange package or solder-down pill package. Designed with the same footprint as previous 0.4µm devices, the new HEMTs can be used as drop-in replacements in existing applications. The transistors are capable of high frequency operation to 6 GHz and deliver 62-percent efficiency at PSAT.

The high efficiency and wide bandwidth of Wolfspeed's CG2H40xx and CG2H30070 GaN HEMTs enables RF design engineers to increase the performance of their RF amplifiers quickly and easily. The transistors are an ideal option for a broad range of RF power amplifier applications, ranging from military communications and radar equipment to commercial RF applications in industrial, medical and scientific industries.

The CG2H40xx and CG2H30070 GaN HEMTs from Wolfspeed are supported by the CG2H4004F-TB and the CG2H30070F-TB1 demonstration boards, which allow engineers to efficiently evaluate the Wolfspeed HEMTs. The CG2H4004F-TB development tool operates at a frequency range of DC to 4 GHz, while the CG2H30070F-TB1 development tool operates at a frequency range of 0.5 GHz to 3 GHz.

To learn more, visit www.mouser.com/wolfspeed-cgh2400-cgh300-hemt.

With its broad product line and unsurpassed customer service, Mouser strives to empower innovation among design engineers and buyers by delivering advanced technologies. Mouser stocks the world's widest selection of the latest semiconductors and electronic components for the newest design projects. Mouser Electronics' website is continually updated and offers advanced search methods to help customers quickly locate inventory. Mouser.com also houses data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Wolfspeed

2026 - Wolfspeed (NYSE: WOLF) leads the market in the worldwide adoption of silicon carbide (SiC) technologies. Wolfspeed provides industry-leading solutions for efficient energy consumption and a sustainable future. Wolfspeed’s product families include SiC materials and power devices targeted for various applications, such as electric vehicles, fast charging, and renewable energy and storage. Through the power of SiC, Wolfspeed is powering a cleaner, safer, cooler, greener world.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764