Mouser Electronics Now Shipping the Powerful UDOO BOLT Maker Board for AI, VR, and Gaming

Nya produktlanseringar

Anslut till oss


Mouser Electronics Now Shipping the Powerful UDOO BOLT Maker Board for AI, VR, and Gaming

September 17, 2019 - Mouser Electronics, Inc., the New Product Introduction (NPI) leader empowering innovation, is now stocking the highly anticipated BOLT maker board from UDOO. Combining powerful processing and graphics with machine intelligence features and Arduino compatibility, the UDOO BOLT provides the platform for such wide-ranging applications as gaming, virtual reality (VR), media centers, robotics, and artificial intelligence (AI).

The UDOO BOLT, now available from Mouser Electronics, is a portable, open source board that incorporates a AMD Ryzen™ Embedded V1000 system-on-chip (SoC) with dual- or quad-core CPU and an AMD Radeon™ Vega mobile GPU architecture. Offering a top clock speed of 3.6 GHz with AMD SenseMI Technology for smart performance management, the board works fast enough to support AI, VR, and high-end gaming. Additionally, the board can drive four screens in 4K resolution and supports HDR imaging. The board consumes just 12-25 W and supports any software and operating system developed for PCs (including Windows and x64 Linux distributions).

The UDOO BOLT offers a rich array of peripherals and I/O, including Gigabit Ethernet, external Wi-Fi and Bluetooth®, USB Type-C, HDMI, UART, I2C, SPI, three Seeed Studio Grove connectors, and Arduino-compatible headers. The board also includes 32 GBytes of embedded MultiMediaCard (eMMC) storage and M.2 slots with PCI-Express 4 lanes for NVMe and SSD SATA modules.

To learn more, visit www.mouser.com/udoo-bolt-board.

With its broad product line and unsurpassed customer service, Mouser strives to empower innovation among design engineers and buyers by delivering advanced technologies. Mouser stocks the world's widest selection of the latest semiconductors and electronic components for the newest design projects. Mouser Electronics' website is continually updated and offers advanced search methods to help customers quickly locate inventory. Mouser.com also houses data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om UDOO

2026 - UDOO is a community of passionate makers, creative students and designers with expertise in interaction design, embedded electronics, sensor networks and cognitive science. UDOO is also a family of products that share a playful approach to physical computing with easy, open-source tools and cutting-edge enabling technologies.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764