Now at Mouser: TI’s LMG1210 MOSFET and GaN FET Driver for High-Frequency Applications

Nya produktlanseringar

Anslut till oss


Now at Mouser: TI’s LMG1210 MOSFET and GaN FET Driver for High-Frequency Applications

July 18, 2019 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the LMG1210 200 V half-bridge MOSFET and GaN FET driver from Texas Instruments (TI). Part of TI's industry-leading gallium nitride (GaN) power portfolio family, the LMG1210 enables higher efficiency, increased power density, and lower overall system size over traditional silicon-based alternatives, and are optimized specifically for speed-critical power-conversion applications.

The TI LMG1210, available from Mouser Electronics, is a 50-MHz half-bridge driver designed to work with enhancement mode GaN FETs up to 200 V. Engineered for maximum performance and highly efficient operation, the LMG1210 features an ultra-fast propagation delay of 10 ns, which is faster than traditional silicon half-bridge drivers. The device also provides a low switch-node capacitance of 1 pF with user-adjustable dead time control which helps improve efficiency by allowing designers to optimize dead-time within their system.

The LMG1210 offers 3.4-ns high-side-to-low-side delay matching, a minimum pulse width of 4 ns, and an internal LDO that ensures a gate-drive voltage of 5 V regardless of supply voltage. The driver also includes a common-mode transient immunity (CMTI) of more than 300 V/ns — one of the industry's highest — which enables high system-noise immunity.

TI's LMG1210 driver is ideal for a broad range of applications, including high-speed DC/DC converters, motor control, Class-D audio amplifiers, Class-E wireless charging, RF envelope tracking, and other power-conversion applications.

To learn more, visit www.mouser.com/ti-lmg1210-mosfet-gan-fet-drivers.

With its broad product line and unsurpassed customer service, Mouser strives to empower innovation among design engineers and buyers by delivering advanced technologies. Mouser stocks the world's widest selection of the latest semiconductors and electronic components for the newest design projects. Mouser Electronics' website is continually updated and offers advanced search methods to help customers quickly locate inventory. Mouser.com also houses data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Texas Instruments

2026 - Texas Instruments Incorporated utformar och tillverkar analog teknik, digital signalbehandling (DSP), mikrokontroller (MCU) och halvledare. TI är ledande inom halvledar-lösningar för analog och digital inbyggning och applikationsbehandling. Ett globalt halvledar-företag, TI lanserar nya idéer inom utformning, försäljning och tillverkningsarbete i mer än 30 länder.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764