Build Drone Flight-Control Designs with STMicroelectronics’ FCU Eval Board, Now at Mouser

Nya produktlanseringar

Anslut till oss


Build Drone Flight-Control Designs with STMicroelectronics’ FCU Eval Board, Now at Mouser

December 11, 2017 - Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, is now stocking the STMicroelectronics (ST) STEVAL-FCU001V1 evaluation board, a compact flight-controller unit (FCU) suitable for small- and medium-sized quadcopter drone designs. Scalable and efficient with sample firmware to accelerate development, the FCU helps quadcopter designers evaluate the performance of inertial measurement unit sensors during real flight conditions.

The ST STEVAL-FCU001V1 evaluation board, available from Mouser Electronics, incorporates an STM32F401 32-bit microcontroller with Arm® Cortex®-M4 core, an SPBTLE-RF0 module with Bluetooth® low energy 4.1 connectivity, and an STC4054 800mA lithium-ion/lithium polymer battery-charger chip. Designers can use a smartphone or tablet to control the board through the Bluetooth connection or can connect a radio frequency (RF) receiver to the board's PWM inputs to interface with a standard RF remote controller.

The board also includes ST's LSM6DSL iNEMO inertial module with low-power digital accelerometer and gyroscope, its LIS2MDL high-performance magnetometer, and its LPS22HD MEMS pressure sensor to support 3D navigation applications. Designers can drive four brushed DC motors through the onboard STL6N3LLH6 STripFET H6 Power MOSFETs or brushless DC (BLDC) motors through an electronic speed-control unit. In addition, the board offers SWD, I2C and USART interfaces that allow for firmware development and debugging as well as support for additional external sensors or RF modules.

To learn more, visit www.mouser.com/stm-steval-fcu001v1-board.

With its broad product line and unsurpassed customer service, Mouser strives to empower innovation among design engineers and buyers by delivering advanced technologies. Mouser stocks the world's widest selection of the latest semiconductors and electronic components for the newest design projects. Mouser Electronics' website is continually updated and offers advanced search methods to help customers quickly locate inventory. Mouser.com also houses data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om STMicroelectronics

2026 - STMicroelectronics is a global independent semiconductor company and a leader in developing and delivering semiconductor solutions across the spectrum of microelectronics applications. An unrivaled combination of silicon and system expertise, manufacturing strength, Intellectual Property (IP) portfolio, and strategic partners positions, STMicroelectronics is at the forefront of System-on-Chip (SoC) technology and its products play a key role in enabling today's convergence trends.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764