Semtech’s SX9310 SAR Proximity Sensor, Now at Mouser, Controls Human RF Exposure

Nya produktlanseringar

Anslut till oss


Semtech’s SX9310 SAR Proximity Sensor, Now at Mouser, Controls Human RF Exposure

September 12, 2017 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the SX9310 SAR proximity sensor from Semtech. The SX9310 is a smart sensing solution that enables smartphone and tablet manufacturers to help protect users from potentially harmful radio frequency (RF) exposure.

The Semtech SX9310 SAR proximity sensor, available from Mouser Electronics, regulates RF exposure to reduce specific absorption rate (SAR) — the measure of RF power that is radiated into the human body when in close proximity to a connected device. The smart sensing solution maintains optimum network connectivity and throughput while complying with SAR regulations for optimized data and voice communication quality of service.

The device features a unique on-chip smart engine designed for human detection and advanced SAR control. The device provides best in-class sensitivity for optimal human presence detection by offering up to three channels of high-performance capacitive sensing inputs, exceptional low temperature drift for stable measurement, and a combined proximity mode to help minimize the sensing area.

The SX9310 smart sensor features ultra-low power consumption and operates directly from a 2.7V - 5.5V input supply voltage. The device's built-in I²C serial communication bus port is compatible with the 1.8V host control to help report body detection and proximity and to facilitate parameter setting adjustments. The SX9310 also includes an auto-calibration controller that regularly performs sensitivity adjustments to maintain peak performance over a wide variation of temperature, humidity, and noise environments.

Semtech's SX9310 SAR proximity sensor is optimized to meet stringent emission regulations criteria and SAR safety standards for a wide range of consumer electronics applications, including smartphones, wearables, tablets, notebooks, and mobile hotspots.

To learn more, visit https://www.mouser.com/new/semtech/semtech-sx9310-sar-sensor/.

With its broad product line and unsurpassed customer service, Mouser strives to empower innovation among design engineers and buyers by delivering advanced technologies. Mouser stocks the world's widest selection of the latest semiconductors and electronic components for the newest design projects. Mouser Electronics' website is continually updated and offers advanced search methods to help customers quickly locate inventory. Mouser.com also houses data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

About Semtech

2026 - Semtech Corporation is a high-performance semiconductor, IoT systems and Cloud connectivity service provider dedicated to delivering high-quality technology solutions that enable a smarter, more connected, and sustainable planet. Semtech’s global teams are committed to empowering solution architects and application developers to develop breakthrough products for the infrastructure, industrial and consumer markets.

Semtech and LoRa are registered trademarks or service marks, and LoRaMAC-Node and LoRa Basics are trademarks or service marks, of Semtech Corporation or its subsidiaries.


Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För mer information, kontakta:
Kevin Hess, Mouser
Senior Vice President of Marketing
+1 (817) 804-3833
Vid pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser
Manager, Corporate Communications and Media Relations
+1 (817) 804 7764