Mouser Electronics Now Offering Qorvo’s Full Custom MMIC Portfolio

För omedelbar lansering

Anslut till oss


Mouser Electronics Now Offering Qorvo’s Full Custom MMIC Portfolio

April 16, 2020 - Mouser Electronics, Inc., an authorized global distributor of Qorvo products, is pleased to announce that Qorvo's complete line of Custom MMIC products is now available to order on the Mouser website. Qorvo's Custom MMIC product portfolio includes high-performance gallium nitride (GaN) and gallium arsenide (GaAs) monolithic microwave integrated circuits (MMICs) suitable for a broad range of aerospace, defense, space, and commercial applications.

Qorvo, a leading manufacturer of innovative RF and mmWave solutions that connect people and things throughout the world, recently acquired Custom MMIC to join Qorvo's Infrastructure and Defense Products (IDP) group. The addition of Custom MMIC's products will enhance Qorvo's portfolio of solutions, now covering the entire RF signal chain, for defense customers, including satellite communications, microwave test equipment, electronic warfare, and advanced phased array radar applications.

Qorvo's Custom MMIC line of products, now available at Mouser, includes multiple low noise amplifiers, providing a useful solution for communications applications that demand a small form factor and low power consumption. Now in stock, the CMD264P3 6-18 GHz low-noise amplifier (LNA) and evaluation board deliver greater than 26 dB of gain with a corresponding output 1 dB compression point of +12 dBm. The CMD270P3 4-8 GHz LNA — also ready to ship, with evaluation board coming soon — features an ultra-low noise figure of 1.7 dB and delivers greater than 16 dB of gain, while the CMD307P3 8-16 GHz LNA and evaluation board offer a low noise figure of 2 dB. These LNAs are all 50 ohm matched designs, eliminating the need for both external DC blocks and RF port matching.

The CMD305P3 6-14 GHz driver amplifier is a broadband MMIC offering low current consumption and +20.5 dBm saturated output power. Qorvo's CMD284P4 DC-22 GHz distributed amplifier is a GaAs MMIC that delivers ultra-wideband performance in a leadless 4 mm × 4 mm package. Mouser also now stocks the CMD305P3 evaluation board and CMD284P4 evaluation board.

To see the newest products from Qorvo, visit www.mouser.com/new/qorvo.

To learn more about Qorvo, go to www.mouser.com/manufacturer/qorvo.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Qorvo

2026 - Qorvo supplies innovative semiconductor solutions and is a leading provider of connectivity and power solutions. As a global leader in RF and power, Qorvo combines product and technology leadership, systems-level expertise, and global manufacturing scale to quickly solve customers' most complex technical challenges. Qorvo serves diverse high-growth segments of large global markets, including consumer electronics, smart home/IoT, automotive, EVs, battery-powered appliances, network infrastructure, healthcare, and aerospace/defense.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764