NXP’s MRFX1K80H Transistor, Now at Mouser, Helps Speed RF Power Design with 65V LDMOS Technology
September 21, 2017 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the MRFX1K80H LDMOS transistor from NXP® Semiconductors. The MRFX1K80H is part of the MRFX series of radio frequency (RF) MOSFET transistors that incorporate a new laterally diffused metal oxide semiconductor (LDMOS) technology. The LDMOS technology found in the MRFX1K80H helps increase the output power in wideband applications while maintaining appropriate output impedance.
The NXP MRFX1K80H LDMOS transistor, available from Mouser Electronics, is designed to deliver 1800 W of a continuous wave at 65 V for RF applications from 1.8 to 470 MHz with the ability to handle a voltage standing wave ratio (VSWR) of 65-to-1 at all phase angles. The device offers impedance matching to 50 Ohms, helping to reduce the overall development time. Designed for an extended power range from 30V to 65V, the MRFX1K80H features a high breakdown voltage that provides enhanced reliability and higher efficiency. The high voltage lowers the current in the system, limiting the stresses on DC power supplies thereby reducing magnetic radiation. The higher output power also helps decrease the number of transistors to combine and simplify the power amplifier complexity and reduce the overall size.
The MRFX1K80H is suitable for linear applications with appropriate biasing and offers integrated electrostatic discharge (ESD) protection for improved Class C operation. Target applications for the MRFX1K80H include industrial, scientific, and medical (ISM) applications as well as broadcast, aerospace, and mobile radio equipment.
To learn more about NXP's MRFX1K80H LDMOS transistor, visit http://www.mouser.com/new/nxp-semiconductors/nxp-mrfx1k80/.
With its broad product line and unsurpassed customer service, Mouser strives to empower innovation among design engineers and buyers by delivering advanced technologies. Mouser stocks the world's widest selection of the latest semiconductors and electronic components for the newest design projects. Mouser Electronics' website is continually updated and offers advanced search methods to help customers quickly locate inventory. Mouser.com also houses data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - NXP Semiconductors enables secure connections and infrastructure for a smarter world, advancing solutions that make lives easier, better and safer. As the world leader in secure connectivity solutions for embedded applications, NXP is driving innovation in the secure connected vehicle, end-to-end security and privacy and smart connected solutions markets.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.