Now at Mouser: NXP i.MX 8M Mini Processors for Edge Computing and Machine Learning

Nya produktlanseringar

Anslut till oss


Now at Mouser: NXP i.MX 8M Mini Processors for Edge Computing and Machine Learning

April 16, 2019 - Mouser Electronics, Inc., the New Product Introduction (NPI) leader empowering innovation, is now stocking the i.MX 8M Mini applications processors from NXP Semiconductors. NXP's first embedded multi-core heterogeneous applications processors built using advanced 14LPC FinFET process technology, the i.MX 8M Mini offers high-performance computing, power efficiency, and embedded security for edge node computing, streaming multimedia, voice assistants, human machine interfaces (HMIs), and machine learning applications.

The NXP i.MX 8M Mini applications processors, available from Mouser Electronics, are optimized for ultra-low-power (down to sub-Watt in specific applications), integrating up to four Arm® Cortex®-A53 cores running at up to 1.8 GHz, plus a 400 MHz Cortex-M4 for low-power real-time processing. The devices support 2D and 3D graphics to provide a rich visual HMI experience, feature hardware 1080p video acceleration to enable two-way video applications, and offer advanced audio capabilities to enable audio-rich applications.

Supporting a wide range of general embedded consumer and industrial applications, the pin-compatible processors include an extensive selection of high-speed interfaces to enable broader system connectivity and facilitate industrial level qualification. The DRAM controller supports 32-bit/16-bit LPDDR4, DDR4, and DDR3L memory, providing great system design flexibility.

NXP's i.MX 8M Mini applications processors are supported by the 8MMINILPD4-EVK evaluation kit, which consists of a compact compute module and larger base board. The compute module integrates an i.MX 8M Mini Quad processor, PMIC, LPDDR4 DRAM, eMMC, and wireless connectivity via a Murata Wi-Fi and Bluetooth® module. The compute module plugs into the base board, which enables the MIPI-DSI and MIPI-CSI connectors, USB 3.0 connector, and PCIe high-speed interfaces, among other peripherals.

To learn more about the NXP i.MX 8M Mini processors, visit www.mouser.com/nxp-i-mx-8m-mini-processors.

With its broad product line and unsurpassed customer service, Mouser strives to empower innovation among design engineers and buyers by delivering advanced technologies. Mouser stocks the world's widest selection of the latest semiconductors and electronic components for the newest design projects. Mouser Electronics' website is continually updated and offers advanced search methods to help customers quickly locate inventory. Mouser.com also houses data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om NXP Semiconductors

2026 - NXP Semiconductors enables secure connections and infrastructure for a smarter world, advancing solutions that make lives easier, better and safer. As the world leader in secure connectivity solutions for embedded applications, NXP is driving innovation in the secure connected vehicle, end-to-end security and privacy and smart connected solutions markets.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764