Molex Mirror Mezz Connectors, Now at Mouser, Boast 56 Gbps per Pair for High-Speed Networking Applications

Nya produktlanseringar

Anslut till oss


Molex Mirror Mezz Connectors, Now at Mouser, Boast 56 Gbps per Pair for High-Speed Networking Applic

February 28, 2019 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components,is now stocking the Mirror Mezz connector system from Molex. Offering data rates up to 56 Gbps per differential pair, the footprint-compatible, hermaphroditic mezzanine connector solution lowers application costs with stackable mating and is ideal for space-constrained networking, 5G communications, and server applications.

The Molex Mirror Mezz high-speed mezzanine system, available from Mouser Electronics, features a stitched ball grid array (BGA) design that offers more cost savings than insert-molded BGA attachments. The stitched contact structure reduces lead times and the connector design allows for simplified product matrix. An intricately designed terminal structure provides numerous mechanical strengths while also benefiting from cutting-edge electrical features for fast speeds.

The connectors can carry a maximum voltage 30 VAC, with 1 A maximum current per contact, and feature dielectric withstanding (hipot) voltage of 500 VDC. Available in five-, 11-, and 15-row versions in a 2.5 mm height, the Mirror Mezz connectors work across an operating temperature range of minus 55 to 105 degrees Celsius.

To learn more, go to www.mouser.com/molex-mirror-mezz-connectors.

With its broad product line and unsurpassed customer service, Mouser strives to empower innovation among design engineers and buyers by delivering advanced technologies. Mouser stocks the world's widest selection of the latest semiconductors and electronic components for the newest design projects. Mouser Electronics' website is continually updated and offers advanced search methods to help customers quickly locate inventory. Mouser.com also houses data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Molex

2026 - Molex believes in the transformative power of creating connections. As a leading global provider of connector solutions, Molex brings engineering excellence, trusted relationships, and an unparalleled commitment to quality and reliability to help customers across industries improve lives. Trusted for more than 80 years, Molex offers world-class design, manufacturing, and a portfolio of 100,000+ innovative products. Molex is doing more than developing solutions, it's creating connections for life.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764