Microchip’s SAM R34 SiPs, Now at Mouser, Deliver Low-Power LoRa Solution for Edge Devices

Nya produktlanseringar

Anslut till oss


Microchip’s SAM R34 SiPs, Now at Mouser, Deliver Low-Power LoRa Solution for Edge Devices

December 20, 2018 - Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, is now stocking the SAM R34 LoRa Sub-GHz system-in-package (SiP) family from Microchip Technology. Delivering industry-leading low-power performance for a wide range of Internet of Things (IoT) applications, the SAM R34 SiP family devices integrate a 32-bit microcontroller, software stack, and sub-GHz LoRa® transceiver in a small 6 mm × 6 mm package.

The Microchip SAM R34 LoRa sub-GHz SiPs, available from Mouser Electronics, incorporate a Microchip SAM L21 microcontroller based on a 32-bit Arm® Cortex®-M0+ core with up to 256 Kbytes of flash and 40 Kbytes of RAM. The onboard UHF transceiver supports LoRa and FSK modulation and covers frequencies from 137 MHz to 1020 MHz with maximum transmit power up to +20 dBm without external amplification. The SAM R34 family is supported by Microchip's LoRaWAN protocol stack and supports Class A and Class C end devices, as well as proprietary point-to-point connections.

The SiPs offer sleep modes as low as 790 nA, helping to extend battery life and conserve power consumption in smart devices. The SAM R34 SiP includes a USB interface, making it suitable for USB dongle applications or for software updates via USB. The SiPs are suitable for a variety of battery-powered and sensor-based connected applications, including smart agriculture, smart city devices, and tracking devices for supply chain management.

Mouser also stocks the SAM R34 Xplained Pro evaluation kit, supported by the Atmel Studio 7 integrated development platform. The kit includes reference designs and software examples that enable engineers to develop SAM R34-based LoRa end-node applications. The kit is certified with the Federal Communications Commission (FCC), Industry Canada (IC), and Radio Equipment Directive (RED) so designs can meet government requirements across geographies.

To learn more, visit www.mouser.com/microchip-sam-r34.

With its broad product line and unsurpassed customer service, Mouser strives to empower innovation among design engineers and buyers by delivering advanced technologies. Mouser stocks the world's widest selection of the latest semiconductors and electronic components for the newest design projects. Mouser Electronics' website is continually updated and offers advanced search methods to help customers quickly locate inventory. Mouser.com also houses data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Microchip Technology

2026 - Microchip Technology Inc. är en ledande leverantör av mikrokontroller, blandade signaler, analoga lösningar och Flash-IP lösningar, som tillhandahåller produktutveckling med låg risk, lägre totalkostnad för system och snabbare tid till marknaden för tusentals olika kundtillämpningar över hela världen. Microchip med huvudkontor i Chandler, Arizona, erbjuder enastående teknisk support tillsammans med tillförlitlig leverans och kvalitet.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764