Mouser Electronics Now Shipping the Maxim MAXREFDES89# DC Motor Driver mbed Shield

Nya produktlanseringar

Anslut till oss


Mouser Electronics Now Shipping the Maxim MAXREFDES89# DC Motor Driver mbed Shield

February 2, 2016 - Mouser Electronics, Inc. is now stocking the MAXREFDES89# full-bridge DC motor driver ARM® mbed® shield from Maxim Integrated. The MAXREFDES89# provides developers with a rapid prototyping and development platform for driving up to four brushed DC motors. The board is an mbed-compatible, Arduino-form-factor shield for the rapid development of brushed DC motor applications.

The Maxim MAXREFDES89# shield, available from Mouser Electronics, contains four MAX14871 full-bridge DC motor drivers, one MAX17501 DC-DC converter, four MAX4704 low-voltage 4:1 analog multiplexers, two MAX5387 low-voltage digital potentiometers, and one MAX7300 I/O expander. Each MAX14871 driver provides the necessary functions to drive a brushed DC motor, while the additional parts allow for complete testing and operation in a variety of configurations.

The MAXREFDES89# features a supply voltage range of 7V to 36VDC, depending on the motors used, which can have a continuous current of up to 2A per driver. Developers can use an available mbed shield library, which abstracts the details of interfacing with the supporting hardware of the reference design, to simplify development. The simplicity of brushed motors and the robustness of the MAXREFDES89# shield combine for an ideal solution for prototyping robotics, gaming machines, and industrial automation projects.

To learn more, visit http://www.mouser.com/new/maxim-integrated/maxim-maxrefdes89/.

With its broad product line and unsurpassed customer service, Mouser caters to design engineers and buyers by delivering What's Next in advanced technologies. Mouser offers customers 21 global support locations and the latest, most technologically advanced components for their newest design projects. Mouser Electronics' website is updated daily and searches more than 10 million products to locate over 4 million orderable part numbers available for easy online purchase. Mouser.com also houses an industry-first interactive catalog, data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Maxim Integrated

2026 - Maxim Integrated, ett konstruktionsföretag för konstruktörer, finns för att lösa konstruktörernas tuffaste problem och stärka innovationen inom konstruktion. Företagets breda sortiment av högeffektiva halvledare, kombinerat med verktyg och en support i världsklass, möjliggör viktiga analoga lösningar, inklusive effektiv och noggrann mätning av effekt, tillförlitliga anslutningsmöjligheter och robust skydd tillsammans med intelligent bearbetning. Konstruktörer inom tillämpningsområden såsom bilindustri, kommunikation, konsument, datacenter, hälsovård, industri och IoT litar på att Maxim hjälper dem att snabbt utveckla mindre, smartare och säkrare konstruktioner. Läs mer på https://www.maximintegrated.com.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764