Maxim MAX22190 Octal Digital Input Device, Now at Mouser, Offers Robust High Performance for Industry 4.0 PLC Systems

Nya produktlanseringar

Anslut till oss


Maxim MAX22190 Octal Digital Input Device, Now at Mouser, Offers Robust High Performance for Industr

November 6, 2018 - Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, is now stocking the MAX22190 octal industrial digital input device from Maxim Integrated. Designed to reduce power, system cost, and size for programmable logic controller (PLC) digital-input subsystems, the MAX22190 is a highly integrated IEC61131-2-compliant digital input device for industrial, process, and building automation applications.

The Maxim MAX22190, available from Mouser Electronics, translates eight 24 V, current-sinking industrial inputs to a serialized SPI-compatible output that interfaces with 3 V to 5.5 V logic. The fault-tolerant, 5 mm × 5 mm device incorporates a current-setting resistor, allowing engineers to configure the MAX22190 for IEC61131-2 Type 1, 2, or 3 inputs. For robust operation in industrial environments, each input includes a programmable glitch filter with an independent delay on each channel that engineers can program to one of eight values between 50 μs and 20 ms or filter bypass.

The MAX22190 also offers input protection to ±40 V, wire break detection, overtemperature detection, and CRC communication error. Built-in surge protection of more than 1 kV contributes to increased system robustness and eliminates up to eight external TVS diodes, helping to reduce solution footprint to empower adaptive manufacturing. The MAX22190 device is supported by the MAX22190 evaluation system, which includes a Digilent Pmod-compatible connector for SPI communication and a USBPMB2# adapter board for communicating with a PC.

To learn more, visit www.mouser.com/maxim-max22190-input.

With its broad product line and unsurpassed customer service, Mouser strives to empower innovation among design engineers and buyers by delivering advanced technologies. Mouser stocks the world's widest selection of the latest semiconductors and electronic components for the newest design projects. Mouser Electronics' website is continually updated and offers advanced search methods to help customers quickly locate inventory. Mouser.com also houses data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Maxim Integrated

2026 - Maxim Integrated, ett konstruktionsföretag för konstruktörer, finns för att lösa konstruktörernas tuffaste problem och stärka innovationen inom konstruktion. Företagets breda sortiment av högeffektiva halvledare, kombinerat med verktyg och en support i världsklass, möjliggör viktiga analoga lösningar, inklusive effektiv och noggrann mätning av effekt, tillförlitliga anslutningsmöjligheter och robust skydd tillsammans med intelligent bearbetning. Konstruktörer inom tillämpningsområden såsom bilindustri, kommunikation, konsument, datacenter, hälsovård, industri och IoT litar på att Maxim hjälper dem att snabbt utveckla mindre, smartare och säkrare konstruktioner. Läs mer på https://www.maximintegrated.com.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764