Mouser Now Stocking Maxim DS28E39 and DS28E84 DeepCover Authenticators for Medical Device Protection
May 21, 2019 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the DS28E39 and DS28E84 DeepCover® authenticators from Maxim Integrated. The secure authenticators enable engineers to add an extra layer of protection to applications such as Internet of Things (IoT) nodes, device management, secure peripherals, and medical sensors.
The Maxim DS28E39 and DS28E84 DeepCover authenticators, available from Mouser Electronics, help design engineers safeguard medical devices against invasive attacks. The devices provide a core set of cryptographic tools derived from integrated blocks, including an asymmetric ECC-P256 hardware engine (plus a symmetric SHA-256 compute engine in the DS28E84), a FIPS-compliant (FIPS/NIST-compliant for the DS28E39) true random number generator, and a decrement-only counter. The devices also include onboard nonvolatile memory (2 Kbits of secured EEPROM on the DS28E39, and 15 Kbits of FRAM on the DS28E84) and offer a unique 64-bit ROM identification number, which is used as a fundamental input parameter for cryptographic operations and serves as an electronic serial number within the application.
Designed to protect devices against security attacks, the DS28E39 is an Elliptic Curve Digital Signature Algorithm (ECDSA) public key-based secure authenticator that incorporates Maxim's patented ChipDNA™ physically unclonable function (PUF) technology. Attempts to probe or observe ChipDNA operation modifies the underlying circuit characteristics, preventing discovery of the unique value used by the chip cryptographic functions.
The DS28E84 is a radiation-resistant secure authenticator designed for medical devices. High radiation exposure used in sterilization processes can disrupt and damage the standard nonvolatile memory (NVM) that electronic medical devices use for auto identification, as well as calibration and manufacturing data. The DS28E84 IC's high radiation resistance up to 50 kilograys allows user-programmable manufacturing or calibration data before medical sterilization, protecting against unauthorized reuse and enhancing patient safety.
Both the DS28E39 and DS28E84 communicate over the single-contact 1-Wire® bus at both standard and overdrive speeds, allowing for simple integration into designs. The communication follows the 1-Wire protocol with the ROM ID acting as node address in the case of a multi-device 1-Wire network.
To learn more about the DS28E39 authenticator with ChipDNA tehcnology, visit www.mouser.com/maxim-ds28e39-authenticator. For more information on the radiation-resistant DS28E84 authenticator, go to www.mouser.com/maxim-ds28e84-authenticator.
With its broad product line and unsurpassed customer service, Mouser strives to empower innovation among design engineers and buyers by delivering advanced technologies. Mouser stocks the world's widest selection of the latest semiconductors and electronic components for the newest design projects. Mouser Electronics' website is continually updated and offers advanced search methods to help customers quickly locate inventory. Mouser.com also houses data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - Maxim Integrated, ett konstruktionsföretag för konstruktörer, finns för att lösa konstruktörernas tuffaste problem och stärka innovationen inom konstruktion. Företagets breda sortiment av högeffektiva halvledare, kombinerat med verktyg och en support i världsklass, möjliggör viktiga analoga lösningar, inklusive effektiv och noggrann mätning av effekt, tillförlitliga anslutningsmöjligheter och robust skydd tillsammans med intelligent bearbetning. Konstruktörer inom tillämpningsområden såsom bilindustri, kommunikation, konsument, datacenter, hälsovård, industri och IoT litar på att Maxim hjälper dem att snabbt utveckla mindre, smartare och säkrare konstruktioner. Läs mer på https://www.maximintegrated.com.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.