Mouser First to Stock the New S5 Series IGBTs, Part of the Infineon TRENCHSTOP 5 Family

Nya produktlanseringar

Anslut till oss


Mouser First to Stock the New S5 Series IGBTs, Part of the Infineon TRENCHSTOP 5 Family

November 19, 2015 - Mouser Electronics, Inc. is the first global distributor to stock the TRENCHSTOP™ 5 S5 insulated gate bipolar transistors (IGBTs) from Infineon. This new series in the ultra-thin wafer TRENCHSTOP 5 family boasts an industry-leading low typical saturation voltage of 1.60 VMCE(sat) at 175 degrees Celsius, maintaining high efficiency even during high-temperature operations.

The Infineon TRENCHSTOP 5 S5 IGBTs, now available from Mouser Electronics, feature improved switching behavior to reduce circuit complexity and overall system costs by eliminating the need for capacitors and Zener diodes. The IGBTs offer system efficiency levels up to 98 percent for high yields of energy from solar cell installations, and deliver increased levels of robustness and quality to help end products achieve 20 years of operational lifetime. The IGBTs are available from Mouser in 30A, 40A, 50A, and 75A classes in a TO-247 three-pin package.

The S5 family has been developed specifically for AC-DC energy conversion in industrial applications switching 10 kHz to 40 kHz — such as photovoltaic inverters and uninterruptible power supplies — to deliver high efficiency, faster time-to-market cycles, and PCB bill of material (BOM) cost optimization.

To learn more about the TRENCHSTOP 5 IGBT family, including the new S5 series, visit http://www.mouser.com/new/Infineon-Technologies/infineon-trenchstop5/.

With its broad product line and unsurpassed customer service, Mouser caters to design engineers and buyers by delivering What's Next in advanced technologies. Mouser offers customers 21 global support locations and the latest, most technologically advanced components for their newest design projects. Mouser Electronics' website is updated daily and searches more than 10 million products to locate over 4 million orderable part numbers available for easy online purchase. Mouser.com also houses an industry-first interactive catalog, data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

About Infineon Technologies AG

2026 - Infineon Technologies AG is a global semiconductor leader in power systems and IoT. Infineon drives decarbonization and digitalization with its products and solutions. Infineon semiconductors enable efficient energy management, smart mobility, and secure, seamless communications in an increasingly connected world.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764