Infineon ICL5101 Resonant Controller IC with 650V High-Side Driver Now at Mouser

För omedelbar lansering

Anslut till oss


Infineon ICL5101 Resonant Controller IC with 650V High-Side Driver Now at Mouser

April 13, 2015 - Mouser Electronics, Inc., the global authorized distributor with the newest semiconductors and electronic components, is now stocking the ICL5101 LED Resonant Controller IC from Infineon Technologies. Integrating a half-bridge controller with a Power Factor Correction (PFC) stage in a single package, the ICL5101 extends Infineon's existing portfolio of lighting control ICs to address lighting systems in the range of 40Watts to 300Watts. The high level of integration ensures a low count of external components, enabling small form factor designs that are ideal for compact power supplies in lighting applications such as an LED driver.

The Infineon ICL5101 LED Resonant Controller IC, available from Mouser Electronics, includes both a half-bridge controller and a PFC stage. The PFC stage operates in CrCM and DCM mode, allowing LED lighting to be dimmed from 100 percent down to an extremely low 0.1 percent of its nominal power load without audible noise. The half-bridge resonant stage provides high- and low-side gate drive functionality for discrete MOSFETs rated up to 650V, and features a self-adaptive dead time control of the half-bridge driver from 500ns to 1.0µs. Other features of the resonant half bridge controller include improved operation control in magnetic saturation during start-up, and advanced error detection.

The Infineon ICL5101 LED Resonant Controller provides an ultra-fast time-to-light of less than 200ms under any conditions, and a high efficiency of up to 94 percent. The device is extremely stable over line voltage variations, and is equipped with a comprehensive set of protection features including external over temperature protection, overload protection, short circuit protection, and capacitive load protection to increase system safety. All operation parameters of the IC, including protection features, are adjustable by using external resistors, making this chip an ideal choice for reliable systems that are easy to design by using approximately 25 percent fewer components compared to similar solutions which require separate PFC and resonant ICs.

The ICL5101 LED Resonant Controller supports outdoor use by an extended junction temperature ranging from -40°C to 125°C, and is available through Mouser Electronics in a compact, PG-DSO-16-pin package. The device is targeted toward a variety of lighting applications, including Indoor/outdoor high-power LED lighting; high-bay/low-bay lighting; street lighting; parking garages and area lighting; and office/shop lighting.

To learn more, visit:
http://www.mouser.com/new/Infineon-Technologies/infineon-icl5101-controller/.

With its broad product line and unsurpassed customer service, Mouser caters to design engineers and buyers by delivering What's Next in advanced technologies. Mouser offers customers 20 global support locations and the latest, most technologically advanced components for their newest design projects. Mouser Electronics' website is updated daily and searches more than 10 million products to locate over 4 million orderable part numbers available for easy online purchase. Mouser.com also houses an industry-first interactive catalog, data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

About Infineon Technologies AG

2026 - Infineon Technologies AG is a global semiconductor leader in power systems and IoT. Infineon drives decarbonization and digitalization with its products and solutions. Infineon semiconductors enable efficient energy management, smart mobility, and secure, seamless communications in an increasingly connected world.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764