Mouser Electronics Now Shipping IDT’s ZWIR4532 Low-Power 6LoWPAN Module

Nya produktlanseringar

Anslut till oss


Mouser Electronics Now Shipping IDT’s ZWIR4532 Low-Power 6LoWPAN Module

December 27, 2018 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the ZWIR4532 6LoWPAN communications module from IDT®. Incorporating an Arm® microcontroller, a sub-GHz radio transceiver, and optional license-free IDT firmware download, the module enables sensors and other small devices to operate autonomously or connect to local or global IPv6 networks.

The IDT ZWIR4532 communication module, available from Mouser Electronics, is a secure, programmable connectivity module based on an ultra-low-power 32-bit Arm Cortex®-M0+ microcontroller with 128 Kbytes of flash and 4 Kbytes of RAM. The FCC-certified module provides critical and secure 6LoWPAN wireless connectivity to link devices to the Internet of Things (IoT). The module can create self-healing, ad-hoc mesh networks for covering large areas and long ranges, and features secure connectivity based on the IPSec protocol suite.

The ZWIR4532 module is available with optional IDT SensorShare™ firmware — a 6LoWPAN open standard stack that communicates natively with IPv6 over IEEE 802.15.4 radio links. The firmware has no associated license fees or royalties, allowing engineers to focus on their applications without the burden of building IoT solutions from the ground up.

The ZWIR4532 communication module has a supply voltage of 1.8 V to 3.3 V, with a network stack designed to consume minimal power in active mode. The module provides an ultra-low-power suspend mode, which turns off the transceiver and most microcontroller peripherals to lower total power consumption to less than 1 µA for battery-powered devices. The IDT ZWIR4532 6LoWPAN communications module is ideal for industrial and home automation, health monitoring, and telemetry applications.

To learn more, visit www.mouser.com/idt-zwir4532-module.

With its broad product line and unsurpassed customer service, Mouser strives to empower innovation among design engineers and buyers by delivering advanced technologies. Mouser stocks the world's widest selection of the latest semiconductors and electronic components for the newest design projects. Mouser Electronics' website is continually updated and offers advanced search methods to help customers quickly locate inventory. Mouser.com also houses data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Renesas / IDT

2026 - Renesas / IDT develops system-level solutions that optimize its customers’ applications. IDT’s market-leading products in RF, timing, wireless power transfer, serial switching, interfaces, automotive ASICs, battery management ICs, sensor signal conditioner ICs and environmental sensors are among the company’s broad array of complete mixed-signal solutions for the communications, computing, consumer, automotive and industrial segments.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764