Mouser Electronics Announces Global Distribution Agreement with eCOUNT embedded
February 26, 2019 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, has signed a global distribution agreement with eCOUNT embedded, a manufacturer of flat-panel controllers, RFID readers and Bluetooth® low energy-to-Wi-Fi gateway platforms and accessories. Through the agreement, the eCOUNT product line available from Mouser includes the company's CRTtoLCD series flat-panel controllers, iRFID-HF modules, and SMARC® computer-on-modules (COMs).
eCOUNT CRTtoLCD flat-panel controllers connect, convert, and scale standard analog RGB (VGA), DVI, DisplayPort, SGI and analog video sources to TFT-LCD flat panel displays. The controllers support maximum output resolutions from WUXGA (1920 px × 1200 px at 60 Hz) to UHD (3840 px x 2160 px at 60 Hz). The controllers offer excellent picture quality due to improved scaling algorithms and are supported by powerful software configuration tools.
The highly integrated iRFID HF-reader modules include all necessary functionalities to design fully featured RFID applications. The modules are ideal for portable, battery-powered, and other power-sensitive devices, due to their low power requirements. A software development Kit (SDK), firmware compatibility, and extensive documentation enable smooth integration into a variety of software environments and ease migration of platforms over a long-term product lifecycle.
eCOUNT Embedded Smart Mobility ARChitecture (SMARC) COMs are based on the Intel® Cyclone® V system-on-chip (SoC), providing a ready-to-use complex FPGA and Arm® CPU-based platform with rich input/output (I/O) and feature set. Integrating the core functions of a bootable computer, the devices offer an ultra-low-power platform for extremely cost-efficient, custom Industrial Internet of Things (IIoT) designs.
To learn more, visit www.mouser.com/ecount-embedded.
With its broad product line and unsurpassed customer service, Mouser strives to empower innovation among design engineers and buyers by delivering advanced technologies. Mouser stocks the world's widest selection of the latest semiconductors and electronic components for the newest design projects. Mouser Electronics' website is continually updated and offers advanced search methods to help customers quickly locate inventory. Mouser.com also houses data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - eCOUNT embedded is a manufacturer of flat-panel controllers, RFID readers and Bluetooth low energy (BLE)–to–Wi-Fi gateway platforms and accessories with optional IIoT and cloud connectivity. The company focuses on application-ready solution platforms for OEMs and embedded computer manufacturers that can be individually adapted to customer-specific requirements. Custom development and production include the design of customized monitor, display and control panels, RFID solutions and their assembly.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.