Mouser Electronics Now Stocking Doodle Labs’ U.S. DoD- and NATO-Compliant Smart Radios

Nya produktlanseringar

Anslut till oss


Mouser Electronics Now Stocking Doodle Labs’ U.S. DoD- and NATO-Compliant Smart Radios

September 22, 2020 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, stocks the RM-5800, RM-915, and RM-2450 Smart Radios from Doodle Labs. As part of the Smart Radio platform recently contracted by the U.S. Army's Defense Innovation Unit (DIU) and the U.S. Air Force's AFWERX, the multiple-input, multiple-output (MIMO) mesh routers utilize state-of-the-art RF and networking capabilities for faster and reliable communication in drones and mobile robotic systems.

The Doodle Labs Smart Radio platform features self-forming and self-healing Mesh Rider® technology and dependable Mobile Ad-hoc Networks (MANET) that operate in the harshest environments, enabling high-performance radios for real-time video collaboration in the field. The high-speed data links are secure against infiltration, resilient against interference, and frequency agile for global, and interstellar applications. The Smart Radios, available in many frequency bands between 100 MHz and 6 GHz, are capable of carrying out all bi-directional communication (such as command and control and video streaming) in a single high-speed broadband RF channel.

RM-915, RM-2450, and RM-5800 Smart Radios are full-featured 2×2 MIMO radio and mesh routers that provide a long-range, high-throughput data link between one or more mobile units and a control station. The RM-915 (900 MHz) and RM-2450 (2450 MHz) Smart Radios offer a maximum HD video streaming range of 8 km (Pro model) and 20 km (Xtreme model). The RM-5800 radios also offer long-range transmission greater than 100 km, high throughput up to 100 Mbps, and exceptional multipath and near-line-of-sight (NrLOS) MIMO performance.

Doodle Labs' Smart Radios are available in many U.S. Department of Defense- and NATO-specific frequency bands. These routers have gone through a comprehensive process to obtain J/F-12 certifications, so government users can get the Authorization to Operate (ATO) clearance for their projects.

To learn more about the RM-5800 Smart Radios, go to https://www.mouser.com/new/doodle-labs/doodle-labs-rm-5800-smart-radios/. For more information on the RM-915 and RM-2450 Smart Radios, visit https://www.mouser.com/new/doodle-labs/doodle-labs-rm915-rm-2450-smart-radios/.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Doodle Labs

2026 - Doodle Labs utvecklar toppmoderna, trådlösa bredbandstransceivrar och underordnade frontsystem (FES) för industriella IoT-tillämpningar. I över 18 år har OEM-tillverkare förlitat sig på Doodle Labs för expertis gällande konstruktion av trådlösa system. Deras konstruktionsfilosofi är fokuserad på att åstadkomma den bästa prestandan i klassen med minimalt integrationsarbete, för att därigenom göra det möjligt för kunderna att få ut produkter snabbare till marknaden som presterar bättre till en lägre övergripande kostnad. www.doodlelabs.com.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764