Mouser Electronics Signs Global Agreement to Distribute System-On-Module (SoM) Solutions from DAVE Embedded Systems
June 25, 2015 - Mouser Electronics, Inc. today announced it has entered into a global distribution agreement and partnership with DAVE Embedded Systems — an industry-recognized supplier focused on the design, manufacturing and sales of miniaturized Systems on Modules (SOMs) and other hardware and software embedded solutions for Linux, Windows and Android platforms. Mouser Electronics is currently stocking DAVE Embedded Systems' leading SOMs and CPU modules based on ARM architectures. These modules are supported by both high-end and entry-level models and development tools, targeting medical, industrial, defense, telecommunications and automotive applications.
The DAVE Embedded Systems SOM product line, now available from Mouser Electronics, features modules and evaluation tools from its popular AXEL, BORA, DIDO and DIVA families, all based on Systems on Chips (SOCs) from Freescale, Xilinx, or Texas Instruments.
The AXEL LITE is a single/dual/quad core ARM Cortex-A9 CPU module based on the Freescale i.MX6 application processor. The rugged AXEL LITE module is supported by the XELK-L-S evaluation board, which is available through Mouser Electronics.
The BORA, part of the ULTRA line of boards, is a dual core ARM Cortex-A9 CPU module based on the Xilinx Zynq XC7Z010/XC7Z020 application processor. Designers can pair the BORA with the BELK-L-S evaluation board, also available from Mouser Electronics, to explore the development environment of the Xilinx SOC.
The DIDO and DIVA families from DAVE Embedded Systems use Texas Instruments' high-end processors. The DIDO, part of the ULTRA line of boards, is a ready-to-use, small form factor CPU module based on the Texas Instruments TMS320DM8148 high-performance processor. The DIVA module is based on the Texas Instruments AM335x ARM Cortex-A8 application processor, and offers extensive graphics, processing and industrial interface options. The DIDO module is supported by the DELK-H-S evaluation board, and the DIVA module is supported by the DIVELK-H-S evaluation board — both of which are available through Mouser Electronics.
This new distribution agreement provides Mouser Electronics' customers with an even greater selection of compact Systems on Modules (SOMs) that supply all the key components of the system (CPU, RAM, PSU, flash memories and peripherals). This allows developers to concentrate on differentiating their products by focusing only on the design of the host board and the application.
To learn more about DAVE Embedded Systems, visit www.mouser.com/dave-embedded-systems/.
With its broad product line and unsurpassed customer service, Mouser caters to design engineers and buyers by delivering What's Next in advanced technologies. Mouser offers customers 21 global support locations and the latest, most technologically advanced components for their newest design projects. Mouser Electronics' website is updated daily and searches more than 10 million products to locate over 4 million orderable part numbers available for easy online purchase. Mouser.com also houses an industry-first interactive catalog, data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - DAVE Embedded Systems is a well-established and constantly growing Italian company, focused on the design and manufacture of miniaturized embedded systems solutions. The company provides CPU modules solutions or System-On-Module (SoM) based on the latest technologies (e.g. Multi-Core ARM Cortex, PowerPC and X86 based on Freescale and Texas Instruments) for high-end markets. DAVE Embedded Systems is the best partner for hardware solutions because the company designs for specific customer requirements reducing the time-to-market.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.