Mouser Now Stocking Cypress EZ-BT Mesh Eval Kit for Bluetooth SIG-Compliant Mesh

Nya produktlanseringar

Anslut till oss


Mouser Now Stocking Cypress EZ-BT Mesh Eval Kit for Bluetooth SIG-Compliant Mesh

May 6, 2019 - Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, is now stocking the EZ-BT™ Mesh Evaluation kit from Cypress Semiconductor. The battery- or USB-powered kit allows designers to evaluate the Bluetooth® SIG mesh networking functionality of the CYBT-213043-02 EZ-BT WICED® module.

The Cypress EZ-BT Mesh Evaluation kit, available from Mouser Electronics, contains four evaluation boards that allow engineers to evaluate a mesh network with just one kit. Each board includes the fully certified CYBT-213043-02 EZ-BT module; thermistor, ambient light sensor, and PIR motion sensor; coin cell battery holder; micro-USB connector; and on-board programmer and USB-UART bridge.

The CYBT-213043-02 EZ-BT module is based on an ultra-low-power and highly integrated CYW20819 dual-mode Bluetooth 5.0-qualified device. The CYW20819's low power and integration capability addresses the requirements of both battery- and wall-powered applications that require Bluetooth Low Energy mesh, such as sensor nodes, locks, lighting, asset tracking, and other smart home applications.

Engineers can program the CYBT-213043-MESH EZ-BT Mesh Evaluation kit in v1.1 or later of the ModusToolbox integrated development environment (IDE). ModusToolbox includes a number of demo code examples that help engineers quickly implement real-life mesh applications.

To learn more, visit www.mouser.com/cypress-cybt-213043-mesh-eval-kit.

With its broad product line and unsurpassed customer service, Mouser strives to empower innovation among design engineers and buyers by delivering advanced technologies. Mouser stocks the world's widest selection of the latest semiconductors and electronic components for the newest design projects. Mouser Electronics' website is continually updated and offers advanced search methods to help customers quickly locate inventory. Mouser.com also houses data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Cypress Semiconductor

2026 - Cypress är ledande inom avancerade inbäddade systemlösningar för världens mest innovativa produkter inom bilindustri, industri, apparater för smarta hem, konsumentelektronik och medicin. Mikrokontrollers, analoga kretsar, trådlösa och USB-baserade anslutningslösningar samt högeffektiva minnen från Cypress hjälper konstruktörer att konstruera olika produkter och vara först på marknaden med dem. Cypress är engagerade i att förse sina kunder med den bästa supporten och de bästa utvecklingsresurserna på planeten vilket gör det möjligt för dem att störa marknader genom att skapa nya produktkategorier på rekordtid.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764