Get the Power Play with Cree’s PT62SCMDxx Dual SIC MOSFET Drivers Now at Mouser

För omedelbar lansering

Anslut till oss


Get the Power Play with Cree’s PT62SCMDxx Dual SIC MOSFET Drivers Now at Mouser

January 15, 2015 - Mouser Electronics, Inc., the global authorized distributor with the newest semiconductors and electronic components, is now stocking the PT62SCMDxx Dual SIC MOSFET Driver Boards from Cree.  Designed to drive the CREE CAS300M17BM2 SIC MOSFET modules, the PT62SCMD12 and PT62SCMD17 single-board solutions are dual silicon carbide (SiC) MOSFET gate drivers optimized to ensure maximum performance for SiC modules. These boards are developed for Cree by Prodrive Technologies and are production-ready, with all the features required for an IGBT module gate driver.

The Cree PT62SCMDxx Dual SIC MOSFET Drivers, available from Mouser Electronics, feature a wide power supply range from 15V to 24V. The two single-board solutions provide different driving capabilities - the PT62SCMD12 is a 1200V driver, whereas the PT62SCMD17 is a 1700V driver. Each SIC MOSFET Driver solution provides low jitter at 1ns (typical), gate driving at +20V/-6V, switchable frequencies up to 125kHz, and output currents up to +/- 20A with high dV/dt immunity. Both solutions require no optocouplers, and communicate through an RS422 input interface.

A built-in dead-time generator enables both solutions to be fully adjustable for both dead and blanking time. Other features of the PT62SCMDxx Dual SIC MOSFET Drivers include over-current protection and under- and over-voltage lockout.

The Cree PT62SCMD12 and PT62SCMD17 single-board solutions can control multiple MOSFETs in parallel, and are available for purchase through Mouser Electronics for a variety of power management solutions, including HF resonant converters/inverters, solar and wind inverters, UPS and SMPS devices, motor drives and traction-based applications.

To learn more, visit http://www.mouser.com/new/cree/cree-pt62scmdxx-drivers/.

With its broad product line and unsurpassed customer service, Mouser caters to design engineers and buyers by delivering What's Next in advanced technologies. Mouser offers customers 20 global support locations and the latest, most technologically advanced components for their newest design projects. Mouser Electronics' website is updated daily and searches more than 10 million products to locate over 4 million orderable part numbers available for easy online purchase. Mouser.com also houses an industry-first interactive catalog, data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Cree LED

2026 - Cree LED, a Penguin Solutions brand, offers one of the industry’s broadest portfolios of application-optimized LED chips and components, leading the industry in performance and reliability. With more than 35 years of innovation, Cree LED's strong IP portfolio and unique business model ensures supply chain continuity. The company delivers best-in-class technology and breakthrough solutions for focused applications in high-power and mid-power general lighting, horticulture, specialty lighting and video screens.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764