Cirrus Logic’s CS43131 and CS43198 DACs, Now at Mouser, Deliver Exceptional Audio Fidelity for Mobile Devices

Nya produktlanseringar

Anslut till oss


Cirrus Logic’s CS43131 and CS43198 DACs, Now at Mouser, Deliver Exceptional Audio Fidelity for Mobil

April 24, 2019 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking CS43131 and CS43198 high-performance MasterHIFI™ digital-to-analog converters (DACs) from Cirrus Logic. Supporting sampling frequencies up to 384 kHz, the 32-bit stereo audio DACs deliver exceptional audio quality in a broad range of applications including smartphones, tablets, laptops, powered speakers, digital headphones, portable media players, and home theater systems.

The Cirrus CS43131 and CS43198 DACs, available from Mouser Electronics, deliver exceptional reproduction of high-bandwidth, high-resolution digital audio sources without draining battery life. Built on an enhanced delta-sigma oversampling DAC architecture that includes auto mute detection and low clock jitter sensitivity, the CS43131 and CS43198 help to filter out unwanted noise for ultra-high-quality music playback.

The CS43198 is a next-generation, low-power audio DAC with pseudodifferential stereo analog output, while the CS43131 combines the DAC with a high-fidelity headphone amplifier and integrated high performance, ground-centered stereo headphone outputs. Both DACs deliver up to 2 VRMS output and feature headphone detection, mono mode support, integrated PLL, and Direct Stream Digital (DSD) path support. The devices' integrated PLL enables maximum clocking flexibility, while Popguard® technology eliminates output transients in power-down or power-up events.

The CS43131 and CS43198 DACs are supported by the CDB43131K and CDB43198K evaluation kits. Both evaluation kits include a USB cable, evaluation board, and High Dynamic Range (HDR) measurement board. The boards connect to a host adapter via I2C interface, supporting communication with a smart codec. The evaluation kits feature configurable serial audio headers, USB audio module capability, and WISCE I2C-based software control. The CDB43198K evaluation kit also offers headphone and line audio outputs.

To learn more, visit www.mouser.com/cirrus-cs431xx-high-performance-dacs.

With its broad product line and unsurpassed customer service, Mouser strives to empower innovation among design engineers and buyers by delivering advanced technologies. Mouser stocks the world's widest selection of the latest semiconductors and electronic components for the newest design projects. Mouser Electronics' website is continually updated and offers advanced search methods to help customers quickly locate inventory. Mouser.com also houses data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Cirrus Logic

2026 - Cirrus Logic is a leading supplier of low-power, high-precision mixed-signal processing solutions for mobile and consumer applications. The company has a robust portfolio of sophisticated low-power products including boosted amplifiers, smart codecs, camera controllers, haptic driver and sensing solutions, power conversion and control ICs, and fast-charging ICs. These solutions have innovative technology, software, and associated algorithms incorporated. With a strong intellectual property portfolio and extensive mixed-signal expertise, Cirrus Logic is well-positioned to drive innovation and growth in the evolving markets for audio and high-performance mixed-signal processing technologies.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764