Process 720p Video Securely with the Atmel SAMA5D4 MPU Now at Mouser

För omedelbar lansering

Anslut till oss


Process 720p Video Securely with the Atmel SAMA5D4 MPU
Now at Mouser

April 6, 2015 - Mouser Electronics, Inc. is now shipping the new SAMA5D4 series of 32‑bit low power microprocessors from Atmel Corporation. These new Atmel microprocessors are based on a 528MHz ARM® Cortex-A5 core and offer the ARM NEON™ SIMD engine for accelerated multimedia and graphics processing. The SAMA5D4 supports 720p video playback up to 30fps.

The new Atmel SAMA5D4 microprocessors, available from Mouser Electronics, target high performance multimedia applications that require hardware processing of video signals. These microprocessors have 128KBytes of L2 cache and up to 32KByes of SRAM. An onboard graphics TFT LCD controller with support for overlays allows for high resolution image processing with a touchscreen interface. A CMOS sensor interface allows the SAMA5D4 to interface to high resolution cameras. Dual 10/100 Ethernet MACs support the IEEE 1588 precision time protocol. Additional peripherals include 32 DMA channels and three high speed USB ports as well as multiple UART SPI, and I2C ports.

To protect the security of data transmission and stored information, the Atmel SAMA5D4 includes many forms of data protection. A dedicated coprocessor supports public key cryptology such as RSA, elliptic curves algorithms (ECC), AES encryption, 3DES, hashing functions, and TRNG. The CPU core allows for encryption and decryption of the external DDR2 memory with support for tamper detection pins. An integrity check monitor (ICM) further enhances system security by detecting any modification of memory contents. These security features protect SAMA5D4 based systems against system counterfeiting, unauthorized modification of data, and system tampering as well as securing sensitive data transmissions.

Development is supported with the Atmel ATSAMA5D4XULT Xplained Ultra Evaluation Board, a hardware platform for fast evaluation and development of the SAMA5D4 microprocessor. The board comes with an HDMI port and LCD display. The on-board SAMA5D4 processor is loaded with an embedded debugger, eliminating the need for any external tools for device programing or debugging.

To learn more, visit http://www.mouser.com/new/atmel/atmel-sama5d4-mpu/ .

With its broad product line and unsurpassed customer service, Mouser caters to design engineers and buyers by delivering What's Next in advanced technologies. Mouser offers customers 20 global support locations and the latest, most technologically advanced components for their newest design projects. Mouser Electronics' website is updated daily and searches more than 10 million products to locate over 4 million orderable part numbers available for easy online purchase. Mouser.com also houses an industry-first interactive catalog, data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Atmel / Microchip

2026 - Atmel Corporation is a global leader in designing, manufacturing and marketing advanced semiconductors including microcontroller (MCU), programmable logic, and nonvolatile memory. By combining these core technologies, Atmel meets the evolving and growing needs of today's electronic system design engineer through the production of general purpose and application specific system level integrated chips. Atmel's world class expertise and wealth of experience in system-level integration enable all of Atmel's products to be developed from their constituent blocks with minimum delay and risk.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764