Analog Devices Power by Linear LTM4700 µModule Regulator Now at Mouser

Nya produktlanseringar

Anslut till oss


Analog Devices Power by Linear LTM4700 µModule Regulator Now at Mouser

July 10, 2019 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now offering the Power by Linear™ LTM4700 µModule® regulator from Analog Devices. The step-down switching mode regulator combines very high power with energy-efficient performance to help reduce data center infrastructure cooling requirements.

Analog Devices LTM4700 µModule regulator, available from Mouser Electronics, is a dual 50 A or single 100 A step-down DC/DC regulator solution that incorporates fast analog control loops, precision mixed-signal circuitry, power MOSFETs, inductors and supporting components. The module's innovative heatsink packaging technology enables increased server density and boosts data center throughout and computational power with minimal impact on system size and cooling costs.

The 15 × 22 mm device integrates analog-to-digital converters (ADCs), digital-to-analog converters (DACs), and EEPROM and features remote configurability and telemetry-monitoring of power management parameters over a PMBus protocol. The device operates over an input voltage range of 4.5 V to 16 V, with a digitally supported output voltage range of 0.5 V to 1.8 V.

The µModule's architecture enables system designers to combine up to eight devices, delivering up to 800 A of load current to meet the higher power needs of data center processors, including FPGAs, ASICs, GPUs and microcontrollers. Applications include cloud computing, high-speed computing and optical networking systems, communication infrastructure, and PCIe boards, as well as medical, industrial, and test and measurement equipment.

Mouser also stocks LTM4700 demonstration boards, which include up to four LTM4700 regulators on a board for up to 400 A output current. The boards power up to default settings and produce power based on configuration resistors without the need for any serial bus communication, enabling easy evaluation of the LTM4700 µModule device.

To learn more, visit www.mouser.com/adi-ltm4700-regulators.

With its broad product line and unsurpassed customer service, Mouser strives to empower innovation among design engineers and buyers by delivering advanced technologies. Mouser stocks the world's widest selection of the latest semiconductors and electronic components for the newest design projects. Mouser Electronics' website is continually updated and offers advanced search methods to help customers quickly locate inventory. Mouser.com also houses data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Analog Devices Inc.

2026 - Analog Devices är ett ledande globalt högeffektivt företag inom analog teknik som drivs av att lösa de tuffaste konstruktionsutmaningarna. Vi gör det möjligt för våra kunder att tolka världen omkring oss genom att på ett smart sätt överbrygga den fysiska och digitala världen med oöverträffad teknik som känner av, mäter, driver, ansluter och tolkar. Besök http://www.analog.com.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764