Now at Mouser: Analog Devices Power by Linear 72V LTC7821 Hybrid Buck Controllers Reduce Solution Size by 50%
May 14, 2018 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the Power by Linear™ LTC7821 hybrid step-down synchronous controllers from Analog Devices. The LTC7821 devices are the industry's first to merge a switched capacitor circuit with a synchronous step-down controller, enabling up to a 50 percent reduction in DC/DC converter solution size compared to traditional step-down solutions.
The Analog Devices LTC7821 step-down controllers, available from Mouser Electronics, operate over a wide input voltage range of 10 V to 72 V and can produce an output voltage from 0.9 V to 33.5 V. In a typical 48 V - 12 V, 20 A application, engineers can attain an efficiency of 97 percent with the LTC7821 switching at 500 kHz—three times higher switching frequency than traditional step-down solutions.
The devices' higher switching frequencies enable the use of smaller inductances, leading to faster transient response and smaller solution size, while the soft-switched front end delivers low EMI and reduced MOSFET stress. Boasting extensive protection features, the LTC7821 controllers pre-balance capacitors during startup to prevent the inrush current associated with traditional switched capacitor circuits. The controllers' sense resistor offers overcurrent protection, while system voltage, current and temperature are monitored for faults.
Featuring a proprietary architecture that combines a soft-switching charge pump topology with a synchronous step-down converter, the LTC7821 controllers provide superior electromagnetic interference (EMI) performance and efficiency when compared with traditional switching architectures. Operable over an input voltage range of 10 V to 72 V, the LTC7821 controllers can generate an output voltage range of 0.9 V to 33.5 V with ±1 percent accuracy.
The LTC7821 controllers' powerful 1-Ohm N-channel MOSFET gate drivers maximize efficiency and can drive multiple MOSFETs in parallel for higher power applications. With its current mode control architecture, multiple LTC7821 devices can be operated in a parallel, multiphase configuration with excellent current sharing to enable much higher power applications. The LTC7821 step-down controllers are suitable for next-generation non-isolated intermediate bus applications in datacom and telecom. The controllers are also ideal for high current distributed power systems and emerging 48 V automotive systems.
To learn more, visit www.mouser.com/adi-ltc7821-hybrid-controllers.
With its broad product line and unsurpassed customer service, Mouser strives to empower innovation among design engineers and buyers by delivering advanced technologies. Mouser stocks the world's widest selection of the latest semiconductors and electronic components for the newest design projects. Mouser Electronics' website is continually updated and offers advanced search methods to help customers quickly locate inventory. Mouser.com also houses data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - Analog Devices är ett ledande globalt högeffektivt företag inom analog teknik som drivs av att lösa de tuffaste konstruktionsutmaningarna. Vi gör det möjligt för våra kunder att tolka världen omkring oss genom att på ett smart sätt överbrygga den fysiska och digitala världen med oöverträffad teknik som känner av, mäter, driver, ansluter och tolkar. Besök http://www.analog.com.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.