Mouser Now Shipping Analog Devices ADAQ23875 16-Bit, 15 MSPS µModule Data Acquisition Solution
March 22, 2021 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the ADAQ23875 µModule® data acquisition solution (DAQ) from Analog Devices, Inc. Utilizing system-in-package (SIP) technology, the ADAQ23875 integrates multiple common signal-processing and conditioning blocks into a single device, reducing end system component count and development cycles of precision measurement systems.
The Analog Devices ADAQ23875 DAQ, available from Mouser Electronics, integrates a low-noise, fully differential analog-to-digital converter (ADC) driver; a stable reference buffer; and a high-speed 16-bit, 15 MSPS successive approximation register (SAR) ADC. The device also incorporates Analog Devices' iPassives® technology, supplying crucial passive components with superior matching and drift characteristics, to minimize temperature dependent error sources through optimized performance. The fast settling of the ADC driver stage, with fully differential or single-ended to differential input and no latency of the SAR ADC, provides a unique solution for high-channel-count multiplexed signal chain architectures and control loop applications.
The ADAQ23875 comes in a 9 mm × 9 mm package, four times smaller than its discrete equivalent, enabling smaller-form-factor instruments without sacrificing performance. The DAQ features a serial low-voltage differential-signaling (LVDS) digital interface with one-lane or two-lane output modes, allowing the user to optimize the interface data rate for each application.
The ADAQ23875 is supported by the EVAL-ADAQ23875FMCZ evaluation board, also available from Mouser Electronics. The EVAL-ADAQ23875FMCZ, together with the required EVAL-SDP-CH1Z high-speed controller board and signal source, demonstrates the performance of the ADAQ23875 µModule. The board includes a pre-mounted ADAQ23875, a choice of a 4.096 V or 2.048 V reference, onboard reference, low-dropout (LDO) regulator, and power supply circuits, and an 800 MHz clock distribution IC.
To learn more about the ADAQ23875, visit https://www.mouser.com/new/analog-devices/analog-adaq23875-umodule/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - Analog Devices är ett ledande globalt högeffektivt företag inom analog teknik som drivs av att lösa de tuffaste konstruktionsutmaningarna. Vi gör det möjligt för våra kunder att tolka världen omkring oss genom att på ett smart sätt överbrygga den fysiska och digitala världen med oöverträffad teknik som känner av, mäter, driver, ansluter och tolkar. Besök http://www.analog.com.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.