Amphenol Aerospace High Density, High Data Rate OCS Connectors Available Now at Mouser

För omedelbar lansering

Anslut till oss


Amphenol Aerospace High Density, High Data Rate OCS Connectors Available Now at Mouser

October 13, 2014 - Mouser Electronics, Inc. is now stocking Oval Contact System (OCS) Connectors from Amphenol Aerospace. Designed for high-speed data transmission, these rugged, high density connectors deliver data rates of up to 10 Gbps per pair while withstanding a minimum of 500 mating cycles. Part of Amphenol's newest offering of its environmentally-compliant MIL-DTL-38999 interconnect products, these OCS connectors provide improved signal integrity via reduced cross talk, as well as enhanced attenuation performance as compared to the industry standard quadrax.

The Amphenol Aerospace Oval Contact System (OCS) Connectors, available from Mouser Electronics, are offered in an insert arrangement of 13-53, with a MIL-DTL-38999 series III shell size of 13. The connectors feature a reduced size and weight with a front release, and provide a rear removable contact system for easy repair. All of Amphenol's OCS connectors meet the environmental requirements of MIL-DTL-38999, and use off-the-shelf Mil Spec backshells. Solder or PCB tail contacts are available, and contact and plating materials are consistent with SAE-AS39029.

Engineered for high-speed communication applications, the Amphenol Aerospace Oval Contact System (OCS) Connectors are ideal for use in military defense, commercial and industrial markets. Applications include, but are not limited to, 10/40G Ethernet, HDMI/DVI video, 1/2/4/8G Fibre Channel, SATA, Serial RapidIO and PCI Express.

With an operating temperature range of -65°C to +175°C, and a variety of shell styles, gender, and mounting options, the Amphenol Aerospace Oval Contact System (OCS) Connectors offer a high performance interconnect solution that meets the high-speed transmission needs of many types of applications.

To learn more, visit:
http://www.mouser.com/new/amphenolaerospace/amphenol-aerospace-oval-contact-system/.

With its broad product line and unsurpassed customer service, Mouser caters to design engineers and buyers by delivering What's Next in advanced technologies. Mouser offers customers 20 global support locations and the latest, most technologically advanced components for their newest design projects. Mouser Electronics' website is updated daily and searches more than 10 million products to locate over 4 million orderable part numbers available for easy online purchase. Mouser.com also houses an industry-first interactive catalog, data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Amphenol Aerospace

2026 - Amphenol Aerospace is the world leader in the design, manufacture, and supply of high-performance interconnect systems for Military, Commercial Air, and Industrial markets. Amphenol Aerospace designs and manufactures circular, rectangular, electronic, fiber optic, EMI/EMP filter, and a range of special applications connectors and interconnect systems.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764