Mouser Electronics and Xvisio Technology Announce Global Distribution Agreement
February 22, 2023 – Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, announces a global distribution agreement with Xvisio Technology, a leading provider of high-performance visual simultaneous localization and mapping (vSLAM) technology for robotics and extended-reality (XR) devices. According to the agreement, Mouser will offer customers Xvisio’s integrated sensor fusion SeerSense™ AIOT camera modules for advanced applications, including AR/VR head-mounted display (HMD), drones, industrial automation, 3D face recognition, and 3D scanning.
The SeerSense XR50 module from Xvisio features an independent vSLAM computing unit without the need for host intervention, making it easy to connect to AR/VR and robotic devices. The XR50 module boasts low power consumption and is housed in a compact 75 mm × 14 mm × 8.9 mm package, providing an ideal solution for space-constrained applications. The module offers multiple working modes via USB 2.0 and optional Bluetooth® 5.0 connectivity. The device can be customized for different baseline and ID requirements for design flexibility.
The SeerSense DS80 module features both passive stereo semi-global block matching (SGBM) and active time-of-flight (ToF) depth engines on a single device, providing a comprehensive solution for vSLAM, depth, vision AI, and computer vision (CV) edge computing. The product includes a 13 MP RGB camera, dual 2 MP fisheye cameras, VGA ToF camera, high-performance IMU, a USB Type-C™ port, and extension GPIO port. With strong onboard computing engines, the SeerSense DS80 can offload host resource loading and minimize power consumption. Xvisio also offers feature-rich SDKs and tool kits for rapid development, allowing designers to leverage advanced machine perception capabilities quickly.
"Xvisio Technology has been dedicated to spatial perception and human-machine interaction technology for years," said John Lin, the President and CEO of Xvisio Technology. "We are enthusiastic about partnering with Mouser Electronics to roll out our products to the industry worldwide for both fast proof of concept development and volume production,"
To learn more about high-performance integrated sensor fusion modules from Xvisio, visit https://www.mouser.com/manufacturer/xvisio/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - Xvisio provides end-to-end solutions in high-performance visual SLAM-based core spatial perception and interaction technology for robotics and XR optical see-through devices. Xvisio offers two main product lines: SeerSense™ and SeerLens™ AR glasses. SeerSense integrated sensor hub modules provide low latency 6DOF tracking depth sensing, RGB streaming, and AI inferencing for robotics and AGV navigation. The SeerLens AR glasses product line includes built-in 6DOF tracking and lightweight and easy-to-use designs.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.