Mouser Signs Global Distribution Agreement with Vox Power to Deliver Innovative Power Solutions

För omedelbar lansering

Anslut till oss


March 19, 2024Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, today announces a new global distribution agreement with Vox Power, a leading manufacturer of AC/DC power supplies and DC/DC converters.

As part of this agreement, Mouser Electronics will distribute Vox Power's unique, configurable, and rugged fanless conduction-cooled power supplies. These products have been specifically designed for the medical, industrial, and technology markets, providing high-density solutions that fit into compact spaces for demanding applications that conventional products do not meet.

The innovative NEVO+600 modular configurable power supply, available from Mouser, is the smallest in its class and the ultimate solution for demanding applications where size, power density and weight matter. Its tiny footprint of 5" x 3" x 1.61" weighs only 600 grams and delivers an incredible 600 Watts, equating to a power density of 25 Watts per cubic inch. The NEVO+600 power supply is offered in both industrial and medical variants. The NEVO+1200 modular configurable power supply, also available in industrial and medical options, delivers up to 1200 Watts from a 1.2 kg 6" x 6" x 1.61" package. Both the NEVO+600 and NEVO+1200 can be configured using output modules to create unique power solutions.

The conduction-cooled VCCR300, available to order from Mouser, is a robust and highly reliable industrial DC/DC power supply capable of delivering up to 300 Watts in a compact size measuring only 7.43 x 4.6 inches. Its unrivaled 1-inch low profile ensures easy integration in virtually any orientation, providing system designers with great flexibility and space-saving advantages. 

Designed with the highest reliability and versatility in mind, the medically approved VCCM600M conduction-cooled configurable power supply, also available to order, is suitable for applications ranging from the most controlled environments to the harshest conditions. Each configured solution can accommodate up to 4 isolated DC output modules, and each module utilizes 100% SMT components to ensure reliability.

To learn more about Vox Power, visit https://www.mouser.com/manufacturer/vox-power/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Vox Power

2026 - Vox Power designs and manufactures unique high-density modular/configurable and conduction-cooled power solutions for the healthcare, industrial, and technology markets. The unrivaled size and weight advantages of Vox Power products, blended with additional functionality and features, enable customers to create innovative, smaller, aesthetically-pleasing, and highly efficient end solutions.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764